Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock | 1 : $18.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 35mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
2,451 In Stock | 1 : $5.17000 Cut Tape (CT) 1,000 : $2.67220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 230mOhm @ 5.2A, 10V | 4.5V @ 260µA | 23 nC @ 10 V | ±20V | 1044 pF @ 400 V | - | 63W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D²Pak (6 Leads + Tab), TO-263CB | |||
240 In Stock | 1 : $8.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 99mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
240 In Stock | 1 : $10.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 75mOhm @ 16.4A, 10V | 4.5V @ 820µA | 68 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 171W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,962 In Stock | 1 : $13.34000 Cut Tape (CT) 1,000 : $8.44667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D²Pak (6 Leads + Tab), TO-263CB | |||
42 In Stock | 1 : $7.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 99mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
81 In Stock | 1 : $11.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $7.14000 Cut Tape (CT) 1,000 : $4.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 99mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock 905 Marketplace Check Lead Time | 1 : $7.63000 Cut Tape (CT) 1,000 : $4.32911 Tape & Reel (TR) 66 : $4.59000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 99mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D²Pak (6 Leads + Tab), TO-263CB | |||
0 In Stock Check Lead Time | 1 : $11.17000 Cut Tape (CT) 1,000 : $6.33864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 75mOhm @ 16.4A, 10V | 4.5V @ 820µA | 68 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 171W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7-3-10 | TO-263-7, D²Pak (6 Leads + Tab), TO-263CB | |||
0 In Stock Check Lead Time | 1 : $6.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 115mOhm @ 9.7A, 10V | 4.5V @ 490µA | 41 nC @ 10 V | ±20V | 1950 pF @ 400 V | - | 114W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $10.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 75mOhm @ 16.4A, 10V | 4.5V @ 820µA | 68 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 171W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $11.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $12.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $18.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 35mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 |