Single FETs, MOSFETs

Results: 220
Stocking Options
Environmental Options
Media
Marketplace Product
220Results

Showing
of 220
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AM2336N-CT
AM2336N-CT
MOSFET N-CH 30V 5.3A SOT-23
Analog Power Inc.
8,315
Marketplace
1 : $0.14000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
2.5V, 4.5V
64mOhm @ 3.3A, 2.5V
400mV @ 250µA (Min)
8 nC @ 4.5 V
±12V
449 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
SOT-23
AM2305PE
AM2305PE
MOSFET P-CH 20V 4.5A SOT-23
Analog Power Inc.
5,975
Marketplace
1 : $0.14000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
43mOhm @ 3.7A, 4.5V
400mV @ 250µA
11 nC @ 4.5 V
±8V
697 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM2328NE
AM2328NE
MOSFET N-CH 20V 6.3A SOT-23
Analog Power Inc.
9,970
Marketplace
1 : $0.21000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.3A (Ta)
2.5V, 4.5V
22mOhm @ 6.5A, 4.5V
400mV @ 250µA
13.4 nC @ 4.5 V
±8V
-
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM1320N
AM1320N
MOSFET N-CH 20V 2A SC70-3
Analog Power Inc.
5,620
Marketplace
1 : $0.24000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
58mOhm @ 1.6A, 4.5V
400mV @ 250µA
6 nC @ 4.5 V
±8V
433 pF @ 15 V
-
340mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
AM2358NE
AM2358NE
MOSFET N-CH 60V 3.1A SOT-23
Analog Power Inc.
3,475
Marketplace
1 : $0.24000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.8A (Ta)
4.5V, 10V
92mOhm @ 2.5A, 10V
1V @ 250µA
4.2 nC @ 4.5 V
±20V
311 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM2340NE
AM2340NE
MOSFET N-CH 40V 5A SOT-23
Analog Power Inc.
15,000
Marketplace
1 : $0.27000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5.2A (Ta)
4.5V, 10V
43mOhm @ 5.2A, 10V
1V @ 250µA
4 nC @ 4.5 V
±20V
-
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM2371P
AM2371P
MOSFET P-CH 100V 0.9A SOT-23
Analog Power Inc.
3,290
Marketplace
1 : $0.36000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
4.5V, 10V
1.2Ohm @ 1A, 10V
3.5V @ 250µA
3.7 nC @ 4.5 V
±20V
385 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AM9945N
AM9945N
MOSFET N-CH 60V 3.6A SO-8
Analog Power Inc.
1,775
Marketplace
1 : $0.36000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3.6A (Ta)
4.5V, 10V
89mOhm @ 2.9A, 10V
1V @ 250µA
4 nC @ 4.5 V
±20V
297 pF @ 15 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
AM7302N
AM7302N
MOSFET N-CH 30V 40A DFN3X3
Analog Power Inc.
4,300
Marketplace
1 : $0.42000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
24.2A (Ta)
4.5V, 10V
4mOhm @ 20A, 10V
1V @ 250µA
32 nC @ 4.5 V
±20V
5022 pF @ 15 V
-
3.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (3x3)
8-PowerVDFN
AM7341P
AM7341P
MOSFET P-CH -40V 35A DFN3X3
Analog Power Inc.
1,500
Marketplace
1 : $0.42000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
19mOhm @ 12A, 10V
1V @ 250µA
10 nC @ 5 V
±20V
-
-
3.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (3x3)
8-PowerVDFN
2N7002-CT
2N7002-CT
MOSFET N-CH 60V 0.6A SOT-23
Analog Power Inc.
7,880
Marketplace
1 : $0.45000
Strip
-
Strip
Active
N-Channel
MOSFET (Metal Oxide)
60 V
600mA (Ta)
4.5V, 10V
3Ohm @ 600mA, 10V
1V @ 250µA
4 nC @ 4.5 V
±20V
474 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AMR472N
AMR472N
MOSFET N-CH 100V 59A DFN5X6
Analog Power Inc.
5,957
Marketplace
1 : $0.48000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Ta), 59A (Tc)
4.5V, 10V
12mOhm @ 8A, 10V
1V @ 250µA
19 nC @ 4.5 V
±20V
1213 pF @ 50 V
-
5W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5.2x5.55)
8-PowerVDFN
AM1922NE
AM1922NE
MOSFET N-CH 20V 1.5A SC70-6
Analog Power Inc.
2,495
Marketplace
1 : $0.51000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.6A (Ta)
2.5V, 4.5V
88mOhm @ 1.6A, 4.5V
300mV @ 250µA
1 nC @ 5 V
8V
-
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
AM50N06-15D-CT
AM50N06-15D-CT
MOSFET N-CH 60V 51A TO-252 (D-Pa
Analog Power Inc.
2,000
Marketplace
1 : $0.54000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
51A (Tc)
4.5V, 10V
18mOhm @ 16A, 4.5V
1V @ 250µA
20 nC @ 4.5 V
±20V
2022 pF @ 15 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (D-Pak)
TO-252 (D-Pak)
AMR452N-CT
AMR452N-CT
MOSFET N-CH 100V 20A DFN5x6
Analog Power Inc.
5,993
Marketplace
1 : $0.57000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
20A (Tc)
4.5V, 10V
50mOhm @ 4A, 4.5V
1V @ 250µA
6.2 nC @ 4.5 V
±20V
404 pF @ 50 V
-
23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5x6
DFN5x6
AM4490N-CT
AM4490N-CT
MOSFET N-CH 100V 5.2A SOIC-8
Analog Power Inc.
4,988
Marketplace
1 : $0.63000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.2A (Ta)
4.5V, 10V
92mOhm @ 3.3A, 4.5V
3.5V @ 250µA
17.7 nC @ 4.5 V
±20V
990 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOIC-8
SOIC-8
AM4417P-CT
AM4417P-CT
MOSFET P-CH -60V 11.1A SOIC-8
Analog Power Inc.
1,300
Marketplace
1 : $0.72000
Strip
-
Strip
Active
P-Channel
MOSFET (Metal Oxide)
60 V
11.1A (Ta)
4.5V, 10V
23mOhm @ 7.2A, 4.5V
1V @ 250µA
90 nC @ 4.5 V
±20V
9258 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOIC-8
SOIC-8
AM90N06-04D
AM90N06-04D
MOSFET N-CH 60V 83A TO-252
Analog Power Inc.
4,970
Marketplace
1 : $0.75000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
83A (Tc)
4.5V, 10V
4.8mOhm @ 45A, 10V
1V @ 250µA
64 nC @ 4.5 V
±20V
11698 pF @ 15 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
AM10N20-400D
AM10N20-400D
MOSFET N-CH 200V 10A TO-252
Analog Power Inc.
2,190
Marketplace
1 : $0.75000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
10A (Tc)
10V
400mOhm @ 4A, 10V
1V @ 250µA
14 nC @ 10 V
±20V
807 pF @ 15 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
AM2391P
AM2391P
MOSFET P-CH -150V 0.9A SOT-23
Analog Power Inc.
3,990
Marketplace
1 : $0.87000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
150 V
900mA (Ta)
4.5V, 10V
1.2Ohm @ 900mA, 10V
1V @ 250µA
3.4 nC @ 4.5 V
±20V
334 pF @ 15 V
-
1.3W
-55°C ~ 150°C
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AMR464N
AMR464N
MOSFET N-CH 60V 87A DFN5X6
Analog Power Inc.
2,400
Marketplace
1 : $0.87000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25A (Ta), 87A (Tc)
4.5V, 10V
5.3mOhm @ 13A, 10V
1V @ 250µA
23 nC @ 4.5 V
±20V
1505 pF @ 30 V
-
5W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerVDFN
AM70N04-06D
AM70N04-06D
MOSFET N-CH 40V 75A TO-252
Analog Power Inc.
1,680
Marketplace
1 : $0.87000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
75A (Ta)
4.5V, 10V
6mOhm @ 75A, 10V
1V @ 250µA
65 nC @ 4.5 V
±20V
8060 pF @ 15 V
-
50W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
AM4300N
AM4300N
MOSFET N-CH 150V 7.5A SO-8
Analog Power Inc.
3,900
Marketplace
1 : $0.99000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
7.5A (Ta)
4.5V, 10V
37mOhm @ 7.5A, 10V
1V @ 250µA
11 nC @ 4.5 V
±20V
2320 pF @ 50 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SO-8
PowerPAK® SO-8
AM30N15-60D
AM30N15-60D
MOSFET N-CH 150V 22A TO-252
Analog Power Inc.
3,980
Marketplace
1 : $1.05000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
22A (Tc)
5.5V, 10V
69mOhm @ 20A, 10V
1V @ 250µA
24 nC @ 5.5 V
±20V
2599 pF @ 15 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
AMIF100S201
AMIF100S201
MOSFET N-CH 100V 200A TO-263
Analog Power Inc.
900
Marketplace
1 : $1.08000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
10V
4mOhm @ 45A, 10V
1V @ 250µA
66 nC @ 4.5 V
±20V
5720 pF @ 15 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 220

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.