Single FETs, MOSFETs

Results: 31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
650 V900 V1000 V1200 V
Current - Continuous Drain (Id) @ 25°C
7.2A (Tc)11A (Tc)17A (Tc)21A (Tc)22A (Tc)30A (Tc)35A (Tc)36A (Tc)39A (Tc)47A (Tc)49A (Tc)64A (Tc)68A (Tc)77A (Tc)
Rds On (Max) @ Id, Vgs
34mOhm @ 33.5A, 15V43mOhm @ 41.4A, 15V53.5mOhm @ 33.3A, 15V60mOhm @ 17.6A, 15V78mOhm @ 20A, 15V79mOhm @ 13.2A, 15V90mOhm @ 20A, 15V155mOhm @ 15A, 15V157mOhm @ 6.76A, 15V208mOhm @ 8.5A, 15V360mOhm @ 7.5A, 15V455mOhm @ 3.6A, 15V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA3.5V @ 3mA3.5V @ 5mA3.6V @ 1.86mA3.6V @ 11.5mA3.6V @ 1mA3.6V @ 2.33mA3.6V @ 3.64mA3.6V @ 4.84mA3.6V @ 5mA3.6V @ 9.22mA3.6V @ 9.2mA4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 15 V13 nC @ 15 V17.3 nC @ 15 V18 nC @ 15 V21.5 nC @ 15 V24 nC @ 15 V26 nC @ 15 V30 nC @ 15 V35 nC @ 15 V46 nC @ 15 V51 nC @ 15 V59 nC @ 15 V61 nC @ 15 V94 nC @ 15 V
Vgs (Max)
-8V, +19V+15V, -4V+18V, -8V+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 600 V345 pF @ 1000 V350 pF @ 600 V414 pF @ 600 V632 pF @ 1000 V640 pF @ 400 V660 pF @ 600 V1020 pF @ 600 V1170 pF @ 400 V1350 pF @ 1000 V1621 pF @ 400 V2900 pF @ 1000 V2970 pF @ 400 V2980 pF @ 400 V
Power Dissipation (Max)
40.8W (Tc)50W (Tc)83W (Tc)86W (Tc)90W (Tc)113W (Tc)113.5W (Tc)113.6W (Tc)131W (Tc)136W (Tc)147W (Tc)164W (Tc)271W (Tc)272W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)
Supplier Device Package
D2PAK-7TO-263-7TOLL
Package / Case
8-PowerSFNTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
C3M0065090J
C3M0350120J
SICFET N-CH 1200V 7.2A TO263-7
Wolfspeed, Inc.
651
In Stock
1 : $7.40000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V7.2A (Tc)15V455mOhm @ 3.6A, 15V3.6V @ 1mA13 nC @ 15 V+15V, -4V345 pF @ 1000 V-40.8W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0160120J
SICFET N-CH 1200V 17A TO263-7
Wolfspeed, Inc.
3,341
In Stock
1 : $11.11000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V17A (Tc)15V208mOhm @ 8.5A, 15V3.6V @ 2.33mA24 nC @ 15 V+15V, -4V632 pF @ 1000 V-90W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0060065J
SICFET N-CH 650V 36A TO263-7
Wolfspeed, Inc.
3,995
In Stock
1 : $16.57000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V36A (Tc)15V79mOhm @ 13.2A, 15V3.6V @ 5mA46 nC @ 15 V+15V, -4V1020 pF @ 600 V-136W (Tc)-40°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0075120J
SICFET N-CH 1200V 30A D2PAK-7
Wolfspeed, Inc.
5,610
In Stock
1 : $19.68000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V30A (Tc)15V90mOhm @ 20A, 15V4V @ 5mA51 nC @ 15 V+19V, -8V1350 pF @ 1000 V-113.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0065090J
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
4,073
In Stock
1 : $19.73000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA30 nC @ 15 V+19V, -8V660 pF @ 600 V-113W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0065090J-TR
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
1,571
In Stock
1 : $19.73000
Cut Tape (CT)
800 : $13.61985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)900 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA30 nC @ 15 V+19V, -8V660 pF @ 600 V-113W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0040120J1
1200V 40 M SIC MOSFET
Wolfspeed, Inc.
641
In Stock
1 : $27.02000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V64A (Tc)15V53.5mOhm @ 33.3A, 15V3.6V @ 9.2mA94 nC @ 15 V+15V, -4V2900 pF @ 1000 V-272W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0032120J1
1200V 32MOHM SIC MOSFET
Wolfspeed, Inc.
1,525
In Stock
1 : $36.20000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V68A (Tc)15V43mOhm @ 41.4A, 15V3.6V @ 11.5mA111 nC @ 15 V+15V, -4V3424 pF @ 1000 V-277W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0280090J
SICFET N-CH 900V 11A D2PAK-7
Wolfspeed, Inc.
1,233
In Stock
1 : $7.91000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V11A (Tc)15V360mOhm @ 7.5A, 15V3.5V @ 1.2mA9.5 nC @ 15 V+18V, -8V150 pF @ 600 V-50W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0120090J
SICFET N-CH 900V 22A D2PAK-7
Wolfspeed, Inc.
4,875
In Stock
1 : $12.62000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V22A (Tc)15V155mOhm @ 15A, 15V3.5V @ 3mA17.3 nC @ 15 V+18V, -8V350 pF @ 600 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0045065L
C3M0060065L-TR
SIC, MOSFET, 60M, 650V, TOLL, IN
Wolfspeed, Inc.
2,941
In Stock
1 : $13.83000
Cut Tape (CT)
2,000 : $8.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V39A (Tc)15V79mOhm @ 13.2A, 15V3.6V @ 3.64mA46 nC @ 15 V+19V, -8V1170 pF @ 400 V-131W (Tc)-40°C ~ 175°C (TJ)--Surface MountTOLL8-PowerSFN
C3M0045065L
C3M0045065L-TR
SIC, MOSFET, 45M, 650V, TOLL, IN
Wolfspeed, Inc.
1,798
In Stock
1 : $17.10000
Cut Tape (CT)
2,000 : $10.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V49A (Tc)15V60mOhm @ 17.6A, 15V3.6V @ 4.84mA59 nC @ 15 V+19V, -8V1621 pF @ 400 V-164W (Tc)-40°C ~ 175°C (TJ)--Surface MountTOLL8-PowerSFN
C3M0065090J
C3M0045065J1
650V 45 M SIC MOSFET
Wolfspeed, Inc.
475
In Stock
1 : $19.68000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V47A (Tc)15V60mOhm @ 17.6A, 15V3.6V @ 4.84mA61 nC @ 15 V+19V, -8V1621 pF @ 400 V-147W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0065100J
SICFET N-CH 1000V 35A D2PAK-7
Wolfspeed, Inc.
2,226
In Stock
1 : $21.33000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA35 nC @ 15 V+15V, -4V660 pF @ 600 V-113.5W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0025065J1
650V 25 M SIC MOSFET
Wolfspeed, Inc.
418
In Stock
1 : $30.95000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V80A (Tc)15V34mOhm @ 33.5A, 15V3.6V @ 9.22mA109 nC @ 15 V+19V, -8V2980 pF @ 400 V-271W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0280090J-TR
SICFET N-CH 900V 11A D2PAK-7
Wolfspeed, Inc.
1,612
In Stock
1 : $7.91000
Cut Tape (CT)
800 : $4.98435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)900 V11A (Tc)15V360mOhm @ 7.5A, 15V3.5V @ 1.2mA9.5 nC @ 15 V+18V, -8V150 pF @ 600 V-50W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0120065J
650V 120M SIC MOSFET
Wolfspeed, Inc.
896
In Stock
1 : $9.42000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V21A (Tc)15V157mOhm @ 6.76A, 15V3.6V @ 1.86mA26 nC @ 15 V+19V, -8V640 pF @ 400 V-86W (Tc)-40°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0120090J-TR
SICFET N-CH 900V 22A D2PAK-7
Wolfspeed, Inc.
2,980
In Stock
1 : $12.62000
Cut Tape (CT)
800 : $8.71378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)900 V22A (Tc)15V155mOhm @ 15A, 15V3.5V @ 3mA17.3 nC @ 15 V+18V, -8V350 pF @ 600 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J
C3M0120100J
SICFET N-CH 1000V 22A D2PAK-7
Wolfspeed, Inc.
304
In Stock
1 : $16.69000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V22A (Tc)15V155mOhm @ 15A, 15V3.5V @ 3mA21.5 nC @ 15 V+15V, -4V350 pF @ 600 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0350120J-TR
SIC, MOSFET, 350M,1200V, TO-263-
Wolfspeed, Inc.
800
In Stock
1 : $7.40000
Cut Tape (CT)
800 : $4.66620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)1200 V7.2A (Tc)15V455mOhm @ 3.6A, 15V3.6V @ 1mA13 nC @ 15 V+15V, -4V345 pF @ 1000 V-40.8W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0160120J-TR
SIC, MOSFET, 160M, 1200V, TO-263
Wolfspeed, Inc.
800
In Stock
1 : $11.11000
Cut Tape (CT)
800 : $6.99930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)1200 V17A (Tc)15V208mOhm @ 8.5A, 15V3.6V @ 2.33mA24 nC @ 15 V+15V, -4V632 pF @ 1000 V-90W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0060065J-TR
SIC, MOSFET, 60M, 650V, TO-263-7
Wolfspeed, Inc.
800
In Stock
1 : $16.57000
Cut Tape (CT)
800 : $11.43775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)650 V36A (Tc)15V79mOhm @ 13.2A, 15V3.6V @ 5mA46 nC @ 15 V+15V, -4V1020 pF @ 600 V-136W (Tc)-40°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0075120J-TR
C3M0075120J-TR
SICFET N-CH 1200V 30A TO263-7
Wolfspeed, Inc.
800
In Stock
1 : $19.68000
Cut Tape (CT)
800 : $13.59056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V30A (Tc)15V90mOhm @ 20A, 15V4V @ 5mA51 nC @ 15 V+15V, -4V1350 pF @ 1000 V-113.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0040120J1-TR
1200V 40 M SIC MOSFET
Wolfspeed, Inc.
1,520
In Stock
1 : $27.02000
Cut Tape (CT)
800 : $17.91821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V64A (Tc)15V53.5mOhm @ 33.3A, 15V3.6V @ 9.2mA94 nC @ 15 V+15V, -4V2900 pF @ 1000 V-272W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0025065J1-TR
SIC, MOSFET 25 M, 650V TO-263-7X
Wolfspeed, Inc.
800
In Stock
1 : $30.95000
Cut Tape (CT)
800 : $20.52966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)650 V80A (Tc)15V34mOhm @ 33.5A, 15V3.6V @ 9.22mA109 nC @ 15 V+19V, -8V2980 pF @ 400 V-271W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0025065L-TR
C3M0025065L-TR
SIC, MOSFET, 25M, 650V, TOLL, T&
Wolfspeed, Inc.
2,000
In Stock
1 : $32.01000
Cut Tape (CT)
2,000 : $20.52500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V77A (Tc)15V34mOhm @ 33.5A, 15V3.6V @ 9.22mA111 nC @ 15 V-8V, +19V2970 pF @ 400 V-326W (Tc)-40°C ~ 175°C (TJ)--Surface MountTOLL8-PowerSFN
C3M0065090J-TR
C3M0032120J1-TR
SIC, MOSFET, 32M, 1200V, TO-263-
Wolfspeed, Inc.
800
In Stock
1 : $36.20000
Cut Tape (CT)
800 : $24.00730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)1200 V68A (Tc)15V43mOhm @ 41.4A, 15V3.6V @ 11.5mA111 nC @ 15 V+15V, -4V3424 pF @ 1000 V-277W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0045065L
C3M0120065L-TR
SIC, MOSFET, 120M, 650V, TOLL, I
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $8.20000
Cut Tape (CT)
2,000 : $4.35679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V21A (Tc)15V157mOhm @ 6.76A, 15V3.6V @ 1.86mA26 nC @ 15 V+19V, -8V640 pF @ 400 V-86W (Tc)-40°C ~ 175°C (TJ)--Surface MountTOLL8-PowerSFN
C3M0065090J-TR
C3M0120100J-TR
SIC, MOSFET, 120M, 1000V, TO-263
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $16.69000
Cut Tape (CT)
800 : $11.52561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)1000 V22A (Tc)15V155mOhm @ 15A, 15V3.5V @ 3mA18 nC @ 15 V+15V, -4V414 pF @ 600 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountD2PAK-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065090J-TR
C3M0045065J1-TR
SIC, MOSFET 45M, 650V TO-263-7XL
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $19.68000
Cut Tape (CT)
800 : $13.59056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)650 V47A (Tc)15V60mOhm @ 17.6A, 15V3.6V @ 4.84mA61 nC @ 15 V+19V, -8V1621 pF @ 400 V-147W (Tc)-40°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0075120J-TR
C3M0065100J-TR
SICFET N-CH 1000V 35A TO263-7
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $21.42000
Cut Tape (CT)
800 : $14.20788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA35 nC @ 15 V+15V, -4V660 pF @ 600 V-113.5W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263-7TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 31

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.