Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252, (D-Pak)
AOD66920
MOSFET N-CH 100V 19.5A/70A TO252
Alpha & Omega Semiconductor Inc.
120,538
In Stock
1 : $1.29000
Cut Tape (CT)
2,500 : $0.53492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V19.5A (Ta), 70A (Tc)4.5V, 10V8.2mOhm @ 20A, 10V2.5V @ 250µA50 nC @ 10 V±20V2500 pF @ 50 V-6.2W (Ta), 89W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252, (D-Pak)
AOD66923
MOSFET N-CH 100V 16.5A/58A TO252
Alpha & Omega Semiconductor Inc.
16,223
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V16.5A (Ta), 58A (Tc)4.5V, 10V11mOhm @ 20A, 10V2.6V @ 250µA35 nC @ 10 V±20V1725 pF @ 50 V-6.2W (Ta), 73W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
2,500 : $0.64902
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)100 V22A (Ta), 70A (Tc)4.5V, 10V6.5mOhm @ 20A, 10V2.6V @ 250µA66 nC @ 10 V±20V3420 pF @ 50 V-6.2W (Ta), 156W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.