Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-8
G2R120MT33J-TR
3300V 120M TO-263-7 G2R SIC MOSF
GeneSiC Semiconductor
0
In Stock
Check Lead Time
800 : $91.94125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
N-Channel
SiCFET (Silicon Carbide)
3300 V
33A (Tc)
20V
156mOhm @ 15A, 20V
3.5V @ 4mA
130 nC @ 20 V
+20V, -5V
3009 pF @ 1000 V
-
366W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263-8
G2R120MT33J
SIC MOSFET N-CH TO263-7
GeneSiC Semiconductor
0
In Stock
Check Lead Time
100 : $92.99010
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
3300 V
35A
20V
156mOhm @ 20A, 20V
-
145 nC @ 20 V
+25V, -10V
3706 pF @ 1000 V
-
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.