Single FETs, MOSFETs

Results: 5
Current - Continuous Drain (Id) @ 25°C
4.7A (Tc)7.3A (Tc)10A (Tc)13.8A (Tc)29A (Tc)
Rds On (Max) @ Id, Vgs
130mOhm @ 10.8A, 10V280mOhm @ 4.4A, 10V390mOhm @ 5A, 10V600mOhm @ 2.1A, 10V990mOhm @ 2A, 10V
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V17 nC @ 10 V19 nC @ 10 V30 nC @ 10 V51 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
306 pF @ 400 V554 pF @ 400 V726 pF @ 400 V1040 pF @ 400 V1920 pF @ 400 V
Power Dissipation (Max)
22.5W (Tc)29.5W (Tc)32W (Tc)33W (Tc)35.7W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
500
In Stock
1 : $1.82000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
990mOhm @ 2A, 10V
4V @ 250µA
9.7 nC @ 10 V
30V
306 pF @ 400 V
-
22.5W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
500
In Stock
1 : $2.53000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7.3A (Tc)
10V
600mOhm @ 2.1A, 10V
4V @ 250µA
17 nC @ 10 V
30V
554 pF @ 400 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
500
In Stock
1 : $2.83000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
10A (Tc)
10V
390mOhm @ 5A, 10V
4V @ 250µA
19 nC @ 10 V
30V
726 pF @ 400 V
-
29.5W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
499
In Stock
1 : $3.00000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
13.8A (Tc)
10V
280mOhm @ 4.4A, 10V
4V @ 250µA
30 nC @ 10 V
30V
1040 pF @ 400 V
-
35.7W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
497
In Stock
1 : $5.19000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
29A (Tc)
10V
130mOhm @ 10.8A, 10V
4V @ 250µA
51 nC @ 10 V
30V
1920 pF @ 400 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.