Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $0.77000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 10V | 1.5V @ 1mA | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 10V | 1.5V @ 1mA | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 |