Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
RQ3E120ATTB
RQ3P270BKFRATCB
NCH 100V 27A, HSMT8AG, POWER MOS
Rohm Semiconductor
2,975
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.56413
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
27A (Tc)
4.5V, 10V
27mOhm @ 27A, 10V
2.5V @ 1.6mA
13.6 nC @ 10 V
±20V
670 pF @ 50 V
-
69W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
RQ3G270BKFRATCB
RQ3L270BLFRATCB
NCH 60V 27A, HSMT8AG, POWER MOSF
Rohm Semiconductor
3,500
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.56072
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RQ3G270BKFRATCB
RQ3L270BKFRATCB
NCH 60V 27A, HSMT8AG, POWER MOSF
Rohm Semiconductor
3,475
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.56072
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RQ3E120ATTB
RQ3L120BKFRATCB
NCH 60V 12A, HSMT8AG, POWER MOSF
Rohm Semiconductor
3,490
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.43256
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
30mOhm @ 12A, 10V
2.5V @ 19µA
7.3 nC @ 10 V
±20V
440 pF @ 30 V
-
40W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
RQ3G270BKFRATCB
RQ3G270BKFRATCB
AUTOMOTIVE NCH 40V 27A POWER MOS
Rohm Semiconductor
3,475
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.53907
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RF9L120BKFRATCR
RF9L120BKFRATCR
NCH 60V 12A, DFN2020Y7LSAA, POWE
Rohm Semiconductor
3,498
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.41004
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RF9G120BJFRATCR
RF9G120BKFRATCR
NCH 40V 12A, DFN2020Y7LSAA, POWE
Rohm Semiconductor
3,480
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.41412
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
17.5mOhm @ 3A, 10V
2.5V @ 431µA
8.5 nC @ 10 V
±20V
470 pF @ 20 V
-
23W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020Y7LSAA
6-UDFN Exposed Pad
RD3P06BBKHRBTL
RD3P06BBKHRBTL
NCH 100V 59A, TO-252 (DPAK), POW
Rohm Semiconductor
2,590
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.83600
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BA17818FP-E2
RD3L04BBKHRBTL
NCH 60V 40A, TO-252 (DPAK), POWE
Rohm Semiconductor
2,477
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.53558
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Tc)
4.5V, 10V
13.5mOhm @ 40A, 10V
2.5V @ 348µA
13 nC @ 10 V
±20V
760 pF @ 30 V
-
53W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
BA17818FP-E2
RD3G08CBKHRBTL
NCH 40V 80A, TO-252 (DPAK), POWE
Rohm Semiconductor
2,500
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.83692
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
4.5V, 10V
3.1mOhm @ 80A, 10V
2.5V @ 924µA
41 nC @ 10 V
±20V
2570 pF @ 20 V
-
96W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.