Single FETs, MOSFETs

Results: 1,328
Series
-EEFLITTLE FOOT®SkyFET®, TrenchFET®SkyFET®, TrenchFET® Gen IIIThunderFET®TrenchFET®TrenchFET® Gen IITrenchFET® Gen IIITrenchFET® Gen IVTrenchFET® Gen VTrenchFET® GenIVWFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V12 V16 V20 V25 V30 V40 V45 V60 V70 V75 V80 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)500mA (Tc)950mA (Tc)1A (Ta)1.1A (Ta), 2.6A (Tc)1.24A (Ta)1.5A (Tc)1.52A (Tc)1.6A (Tc)1.7A (Ta)1.8A (Ta)2.17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V3.3V, 4.5V4.5V4.5V, 10V6V, 10V7.5V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
0.4mOhm @ 30A, 10V0.47mOhm @ 20A, 10V0.52mOhm @ 20A, 10V0.53mOhm @ 20A, 10V0.57mOhm @ 20A, 10V0.58mOhm @ 20A, 10V0.6mOhm @ 15A, 10V0.62mOhm @ 20A, 10V0.67mOhm @ 20A, 10V0.69mOhm @ 20A, 10V0.74mOhm @ 20A, 10V0.76mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA800mV @ 250µA850mV @ 250µA900mV @ 1mA900mV @ 250µA1V @ 250µA1V @ 300µA1V @ 400µA1V @ 450µA1V @ 800µA1.1V @ 250µA1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V0.71 nC @ 4.5 V1 nC @ 4.5 V1.2 nC @ 8 V1.7 nC @ 4.5 V2 nC @ 10 V4.5 nC @ 10 V5 nC @ 4.5 V5 nC @ 10 V5.2 nC @ 4.5 V5.3 nC @ 4.5 V5.5 nC @ 4.5 V
Vgs (Max)
±5V±6V±8V±10V+12V, -8V±12V+16V, -12V+16V, -20V±16V+20V, -16V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
16 pF @ 10 V17 pF @ 15 V21 pF @ 6 V31 pF @ 10 V33 pF @ 15 V90 pF @ 100 V130 pF @ 50 V135 pF @ 50 V155 pF @ 75 V167 pF @ 120 V210 pF @ 50 V220 pF @ 25 V
FET Feature
-Schottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
1.1W (Ta), 3.1W (Tc)1.25W (Ta)1.3W (Ta)1.5W (Ta)1.5W (Tc)1.7W (Ta)1.8W (Ta)1.8W (Ta), 6.5W (Tc)1.83W (Ta)1.9W (Ta)1.9W (Ta), 10W (Tc)1.9W (Ta), 6.5W (Tc)
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
PowerPAK® 0806PowerPAK® 1212-8PowerPAK® 1212-8PTPowerPAK® 1212-8SPowerPAK® 1212-8SHPowerPAK® 1212-8SLWPowerPAK® 1212-8WPowerPAK® 1212-FPowerPAK® 8 x 8PowerPAK® ChipFet SinglePowerPAK® ChipFET™ SinglePowerPAK® SC-70-6
Package / Case
6-PowerVDFN8-PowerBSFN8-PowerSMD, Gull Wing8-PowerTDFN8-PowerWDFNPowerPAK® 0806PowerPAK® 1212-8PowerPAK® 1212-8SPowerPAK® 1212-8SHPowerPAK® 1212-8SLWPowerPAK® 1212-8WPowerPAK® 1212-F
Stocking Options
Environmental Options
Media
Marketplace Product
1,328Results
Search Entry

Showing
of 1,328
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SC-70-6 Single
SIA449DJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
85,206
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
2.5V, 10V
20mOhm @ 6A, 10V
1.5V @ 250µA
72 nC @ 10 V
±12V
2140 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA440DJ-T1-GE3
MOSFET N-CH 40V 12A PPAK SC70-6
Vishay Siliconix
37,154
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.15493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
2.5V, 10V
26mOhm @ 9A, 10V
1.4V @ 250µA
21.5 nC @ 10 V
±12V
700 pF @ 20 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA483DJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
79,513
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1550 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPAK 1212-8
SIS412DN-T1-GE3
MOSFET N-CH 30V 12A PPAK1212-8
Vishay Siliconix
65,270
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
24mOhm @ 7.8A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
435 pF @ 15 V
-
3.2W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
198,026
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.31875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak SC-70-6 Single
SIA429DJT-T1-GE3
MOSFET P-CH 20V 12A PPAK SC70-6
Vishay Siliconix
26,750
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Tc)
1.5V, 4.5V
20.5mOhm @ 6A, 4.5V
1V @ 250µA
62 nC @ 8 V
±8V
1750 pF @ 10 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPak SC-70-6 Single
SIA436DJ-T1-GE3
MOSFET N-CH 8V 12A PPAK SC70-6
Vishay Siliconix
11,942
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
8 V
12A (Tc)
1.2V, 4.5V
9.4mOhm @ 15.7A, 4.5V
800mV @ 250µA
25.2 nC @ 5 V
±5V
1508 pF @ 4 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPAK 1212-8
SISA14DN-T1-GE3
MOSFET N-CH 30V 20A PPAK1212-8
Vishay Siliconix
18,974
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Tc)
4.5V, 10V
5.1mOhm @ 10A, 10V
2.2V @ 250µA
29 nC @ 10 V
+20V, -16V
1450 pF @ 15 V
-
3.57W (Ta), 26.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SIS110DN-T1-GE3
MOSFET N-CH 100V 5.2A/14.2A PPAK
Vishay Siliconix
17,108
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.2A (Ta), 14.2A (Tc)
7.5V, 10V
54mOhm @ 4A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
550 pF @ 50 V
-
3.2W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak SC-70-6 Single
SIA441DJ-T1-GE3
MOSFET P-CH 40V 12A PPAK SC70-6
Vishay Siliconix
45,439
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.22197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
47mOhm @ 4.4A, 10V
2.2V @ 250µA
35 nC @ 10 V
±20V
890 pF @ 20 V
-
19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPAK 1212-8
SI7615ADN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
54,106
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
2.5V, 10V
4.4mOhm @ 20A, 10V
1.5V @ 250µA
183 nC @ 10 V
±12V
5590 pF @ 10 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Pkg 5935
SIB452DK-T1-GE3
MOSFET N-CH 190V 1.5A PPAK SC75
Vishay Siliconix
46,280
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
190 V
1.5A (Tc)
1.8V, 4.5V
2.4Ohm @ 500mA, 4.5V
1.5V @ 250µA
6.5 nC @ 10 V
±16V
135 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
PowerPAK 1212-8S
SISS27DN-T1-GE3
MOSFET P-CH 30V 50A PPAK 1212-8S
Vishay Siliconix
36,595
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.30699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.6mOhm @ 15A, 10V
2.2V @ 250µA
140 nC @ 10 V
±20V
5250 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8
SISA12ADN-T1-GE3
MOSFET N-CH 30V 25A PPAK1212-8
Vishay Siliconix
19,568
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.31663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
4.5V, 10V
4.3mOhm @ 10A, 10V
2.2V @ 250µA
45 nC @ 10 V
+20V, -16V
2070 pF @ 15 V
-
3.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SQS481ENW-T1_GE3
MOSFET P-CH 150V 4.7A PPAK1212-8
Vishay Siliconix
7,253
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.35031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.7A (Tc)
10V
1.095Ohm @ 5A, 10V
3.5V @ 250µA
11 nC @ 10 V
±20V
385 pF @ 75 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK SO-8
SI7149ADP-T1-GE3
MOSFET P-CH 30V 50A PPAK SO-8
Vishay Siliconix
35,492
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.2mOhm @ 15A, 10V
2.5V @ 250µA
135 nC @ 10 V
±25V
5125 pF @ 15 V
-
5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK 1212-8S
SISS65DN-T1-GE3
MOSFET P-CH 30V 25.9A/94A PPAK
Vishay Siliconix
18,991
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.9A (Ta), 94A (Tc)
4.5V, 10V
4.6mOhm @ 15A, 10V
2.3V @ 250µA
138 nC @ 10 V
±20V
4930 pF @ 15 V
-
5.1W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
101,119
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
29mOhm @ 12A, 10V
2.5V @ 250µA
21.2 nC @ 4.5 V
±20V
1875 pF @ 20 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SQS484ENW-T1_GE3
MOSFET N-CH 40V 16A PPAK1212-8
Vishay Siliconix
32,377
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.34197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
8mOhm @ 10A, 10V
2.5V @ 250µA
35 nC @ 10 V
±20V
1800 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak SC-70-6 Single
SIA456DJ-T1-GE3
MOSFET N-CH 200V 2.6A PPAK SC70
Vishay Siliconix
21,619
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
2.6A (Tc)
1.8V, 4.5V
1.38Ohm @ 750mA, 4.5V
1.4V @ 250µA
14.5 nC @ 10 V
±16V
350 pF @ 100 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPAK 1212-8
SIS176LDN-T1-GE3
N-CHANNEL 70 V (D-S) MOSFET POWE
Vishay Siliconix
18,573
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
70 V
12.9A (Ta), 42.3A (Tc)
3.3V, 4.5V
10.9mOhm @ 10A, 4.5V
1.6V @ 250µA
19 nC @ 4.5 V
±12V
1660 pF @ 35 V
-
3.6W (Ta), 39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak SO-8L
SQJ476EP-T1_GE3
MOSFET N-CH 100V 23A PPAK SO-8
Vishay Siliconix
23,720
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.34484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
4.5V, 10V
38mOhm @ 10A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
700 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK 1212-8S
SISS27ADN-T1-GE3
MOSFET P-CH 30V 50A PPAK1212-8S
Vishay Siliconix
13,173
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.34398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.1mOhm @ 15A, 10V
2.2V @ 250µA
55 nC @ 4.5 V
±20V
4660 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8S
SISS10ADN-T1-GE3
MOSFET N-CH 40V 31.7A/109A PPAK
Vishay Siliconix
29,629
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.38382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31.7A (Ta), 109A (Tc)
4.5V, 10V
2.65mOhm @ 15A, 10V
2.4V @ 250µA
61 nC @ 10 V
+20V, -16V
3030 pF @ 20 V
-
4.8W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8
SIS434DN-T1-GE3
MOSFET N-CH 40V 35A PPAK 1212-8
Vishay Siliconix
21,125
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.38602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
7.6mOhm @ 16.2A, 10V
2.2V @ 250µA
40 nC @ 10 V
±20V
1530 pF @ 20 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 1,328

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.