Single FETs, MOSFETs

Results: 414
Series
-CoolGaN™CoolMOS®CoolMOS™CoolMOS™ C3CoolMOS™ C6CoolMOS™ C7CoolMOS™ CECoolMOS™ CFD2CoolMOS™ CFD7CoolMOS™ G7CoolMOS™ P6CoolMOS™ P7CoolMOS™ PFD7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
500 V560 V600 V650 V700 V800 V900 V950 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Tc)1.7A (Tc)1.9A (Tc)2A (Tc)2.3A (Tc)2.4A (Tc)2.5A (Tc)2.6A (Tc)3A (Tc)3.1A (Tc)3.2A (Tc)3.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V13V-
Rds On (Max) @ Id, Vgs
18mOhm @ 58.2A, 10V85mOhm @ 32.6A, 10V102mOhm @ 7.8A, 10V104mOhm @ 9.7A, 10V105mOhm @ 10.5A, 10V105mOhm @ 7.8A, 10V105mOhm @ 9.3A, 10V110mOhm @ 12.7A, 10V110mOhm @ 9.7A, 10V120mOhm @ 26A, 10V120mOhm @ 7.8A, 10V120mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
1.6V @ 2.6mA1.6V @ 960µA3.5V @ 1.1mA3.5V @ 100µA3.5V @ 110µA3.5V @ 120µA3.5V @ 130µA3.5V @ 140µA3.5V @ 150µA3.5V @ 170µA3.5V @ 1mA3.5V @ 2.9mA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 10 V3.8 nC @ 10 V4 nC @ 10 V4.3 nC @ 10 V4.6 nC @ 10 V4.7 nC @ 10 V4.8 nC @ 10 V5.8 nC @ 10 V6 nC @ 10 V6.7 nC @ 10 V6.8 nC @ 10 V6.8 nC @ 400 V
Vgs (Max)
-10V±16V±20V±30V-
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 500 V84 pF @ 100 V93 pF @ 100 V120 pF @ 500 V124 pF @ 100 V130 pF @ 400 V134 pF @ 400 V140 pF @ 100 V150 pF @ 500 V157 pF @ 400 V158 pF @ 400 V169 pF @ 400 V
Power Dissipation (Max)
5W (Tc)6W (Tc)6.1W (Tc)6.2W (Tc)6.3W (Tc)6.4W (Tc)6.5W (Tc)6.7W (Tc)6.8W (Tc)6.9W (Tc)7W (Tc)7.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-
Mounting Type
-Surface MountThrough Hole
Supplier Device Package
8-ThinPak (5x6)-PG-DSO-20-85PG-DSO-20-87PG-HDSOP-10-1PG-HSOF-8-2PG-HSOF-8-3PG-LSON-8-1PG-SOT223PG-SOT223-3PG-SOT223-3-1PG-SOT223-4
Package / Case
4-PowerTSFN8-LDFN Exposed Pad8-PowerSFN8-PowerTDFN10-PowerSOP Module20-PowerSOIC (0.433", 11.00mm Width)-TO-220-3TO-220-3 Full PackTO-247-3TO-247-4TO-251-3 Short Leads, IPAK, TO-251AATO-251-3 Stub Leads, IPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
414Results

Showing
of 414
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD50R3K0CEAUMA1
MOSFET N-CH 500V 1.7A TO252-3
Infineon Technologies
13,044
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.17713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
1.7A (Tc)
13V
3Ohm @ 400mA, 13V
3.5V @ 30µA
4.3 nC @ 10 V
±20V
84 pF @ 100 V
-
26W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223-3
IPN60R2K1CEATMA1
MOSFET N-CH 600V 3.7A SOT223
Infineon Technologies
8,209
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.18681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
3.7A (Tc)
10V
2.1Ohm @ 800mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-3
TO-261-4, TO-261AA
TO252-3
IPD60R1K5CEAUMA1
MOSFET N-CH 600V 5A TO252
Infineon Technologies
6,596
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.23791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
49W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD70R360P7SAUMA1
MOSFET N-CH 700V 12.5A TO252-3
Infineon Technologies
106,095
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.36162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.4W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN80R3K3P7ATMA1
MOSFET N-CH 800V 1.9A SOT223
Infineon Technologies
7,914
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.28224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.9A (Tc)
10V
3.3Ohm @ 590mA, 10V
3.5V @ 30µA
5.8 nC @ 10 V
±20V
120 pF @ 500 V
-
6.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO252-3
IPD70R600P7SAUMA1
MOSFET N-CH 700V 8.5A TO252-3
Infineon Technologies
2,758
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.32858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tc)
10V
600mOhm @ 1.8A, 10V
3.5V @ 90µA
10.5 nC @ 10 V
±16V
364 pF @ 400 V
-
43W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD50R500CEAUMA1
MOSFET N-CH 500V 7.6A TO252
Infineon Technologies
41,199
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.36162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
13V
500mOhm @ 2.3A, 13V
3.5V @ 200µA
18.7 nC @ 10 V
±20V
433 pF @ 100 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN95R3K7P7ATMA1
MOSFET N-CH 950V 2A SOT223
Infineon Technologies
2,855
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.34729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
3.7Ohm @ 800mA, 10V
3.5V @ 40µA
6 nC @ 10 V
±20V
196 pF @ 400 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO252-3
IPD50R380CEAUMA1
MOSFET N-CH 500V 14.1A TO252-3
Infineon Technologies
21,127
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14.1A (Tc)
13V
380mOhm @ 3.2A, 13V
3.5V @ 260µA
24.8 nC @ 10 V
±20V
584 pF @ 100 V
-
98W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD95R2K0P7ATMA1
MOSFET N-CH 950V 4A TO252-3
Infineon Technologies
8,305
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.48598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
4A (Tc)
10V
2Ohm @ 1.7A, 10V
3.5V @ 80µA
10 nC @ 10 V
±20V
330 pF @ 400 V
-
37W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R280P7SAUMA1
MOSFET N-CH 600V 12A TO252-3
Infineon Technologies
3,461
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.51451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
280mOhm @ 3.8A, 10V
4V @ 190µA
18 nC @ 10 V
±20V
761 pF @ 400 V
-
53W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
IPN95R1K2P7ATMA1
MOSFET N-CH 950V 6A SOT223
Infineon Technologies
10,660
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.51948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
6A (Tc)
10V
1.2Ohm @ 2.7A, 10V
3.5V @ 140µA
15 nC @ 10 V
±20V
478 pF @ 400 V
-
7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO252-3
IPD80R900P7ATMA1
MOSFET N-CH 800V 6A TO252-3
Infineon Technologies
4,862
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.55063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Tc)
10V
900mOhm @ 2.2A, 10V
3.5V @ 110µA
15 nC @ 10 V
±20V
350 pF @ 500 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD80R1K0CEATMA1
MOSFET N-CH 800V 5.7A TO252-3
Infineon Technologies
4,589
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.67729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.7A (Tc)
10V
950mOhm @ 3.6A, 10V
3.9V @ 250µA
31 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R360P7ATMA1
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
10,171
In Stock
1 : $1.54000
Cut Tape (CT)
2,500 : $0.63790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
35,677
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.67926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R380P6ATMA1
MOSFET N-CH 600V 10.6A TO252-3
Infineon Technologies
4,993
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.78341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10.6A (Tc)
10V
380mOhm @ 3.8A, 10V
4.5V @ 320µA
19 nC @ 10 V
±20V
877 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
IPL60R360P6SATMA1
MOSFET N-CH 600V 11.3A 8THINPAK
Infineon Technologies
0
In Stock
Check Lead Time
1 : $1.87000
Cut Tape (CT)
5,000 : $0.81084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11.3A (Tc)
10V
360mOhm @ 4.5A, 10V
4.5V @ 370µA
22 nC @ 10 V
±20V
1010 pF @ 100 V
-
89.3W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
8-ThinPak (5x6)
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R280P7ATMA1
MOSFET N-CH 600V 12A D2PAK
Infineon Technologies
3,842
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $1.00861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
280mOhm @ 3.8A, 10V
4V @ 190µA
18 nC @ 10 V
±20V
761 pF @ 400 V
-
53W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO252-3
IPD60R180P7ATMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
4,796
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $1.00989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
3,183
In Stock
1 : $2.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-220AB Full Pack
SPA08N80C3XKSA1
MOSFET N-CH 800V 8A TO220-FP
Infineon Technologies
562
In Stock
1 : $2.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
650mOhm @ 5.1A, 10V
3.9V @ 470µA
60 nC @ 10 V
±20V
1100 pF @ 100 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
TO252-3
IPD80R280P7ATMA1
MOSFET N-CH 800V 17A TO252
Infineon Technologies
8,514
In Stock
1 : $2.84000
Cut Tape (CT)
2,500 : $1.38355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
280mOhm @ 7.2A, 10V
3.5V @ 360µA
36 nC @ 10 V
±20V
1200 pF @ 500 V
-
101W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
SPP11N60C3XKSA1
MOSFET N-CH 650V 11A TO220-3
Infineon Technologies
971
In Stock
1 : $3.30000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
11A (Tc)
10V
380mOhm @ 7A, 10V
3.9V @ 500µA
60 nC @ 10 V
±20V
1200 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-1
TO-220-3
TO-220-3
SPP17N80C3XKSA1
MOSFET N-CH 800V 17A TO220-3
Infineon Technologies
923
In Stock
1 : $4.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
290mOhm @ 11A, 10V
3.9V @ 1mA
177 nC @ 10 V
±20V
2320 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-1
TO-220-3
Showing
of 414

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.