Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
47,129
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Ta)4.5V, 10V3.9Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 4.5 V±20V17 pF @ 10 V-320mW (Ta)150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
MOSFET P-CH 50V 180MA TO236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
920,113
In Stock
This product has a maximum purchase limit
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
179,847
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V120mOhm @ 2.8A, 4.5V1.2V @ 250µA5.5 nC @ 4.5 V±8V476 pF @ 10 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
57,694
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 10 V±20V20 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
MOSFET P-CH 50V 130MA TO236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
189,335
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
1,076,766
In Stock
420,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V600mA (Ta)1.8V, 4.5V900mOhm @ 430mA, 4.5V1V @ 250µA-±8V175 pF @ 16 V-550mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5105PT1G
MOSFET P-CH 60V 196MA SOT23-3
onsemi
171,299
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V196mA (Ta)4.5V, 10V5Ohm @ 100mA, 10V3V @ 250µA1 nC @ 5 V±20V30.3 pF @ 25 V-347mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3098LQ-7
MOSFET P-CH 30V 3.8A SOT23-3
Diodes Incorporated
27,161
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.8A (Ta)4.5V, 10V70mOhm @ 3.8A, 10V2.1V @ 250µA8 nC @ 4.5 V±20V1008 pF @ 25 V-1.08W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
187,395
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1A (Tj)-800mOhm @ 1A, 10V3V @ 250µA3.2 nC @ 10 V±20V388 pF @ 40 V-770mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN67D8L-7
MOSFET N-CH 60V 210MA SOT23
Diodes Incorporated
173,264
In Stock
1,749,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V210mA (Ta)5V, 10V5Ohm @ 500mA, 10V2.5V @ 250µA0.82 nC @ 10 V±30V22 pF @ 25 V-340mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SST3
RK7002BMT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
380,218
In Stock
This product has a maximum purchase limit
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V250mA (Ta)2.5V, 10V2.4Ohm @ 250mA, 10V2.3V @ 1mA-±20V15 pF @ 25 V-200mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS84-TP
MOSFET P-CH 50V 130MA SOT23
Micro Commercial Co
4,213
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Tj)5V, 10V8Ohm @ 100mA, 10V2V @ 250µA-±20V30 pF @ 25 V-225mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002L
MOSFET N-CH 60V 115MA SOT23-3
onsemi
155,326
In Stock
1,392,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS84K-TP
MOSFET P-CH 60V 130MA SOT23
Micro Commercial Co
17,116
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V130mA (Ta)4.5V, 10V6Ohm @ 500mA, 10V2.5V @ 250µA-±20V30 pF @ 5 V-225mW-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
BC848AW-TP
BSS84KW-TP
MOSFET P-CH 50V 130MA SOT323
Micro Commercial Co
26,157
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Tj)5V, 10V8Ohm @ 100mA, 10V2V @ 250µA-±20V22 pF @ 5 V-225mW-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
37,757
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.1A (Ta)1.8V, 4.5V370mOhm @ 1.1A, 4.5V1.3V @ 250µA1.6 nC @ 4.5 V±8V125 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
ISS55EP06LMXTSA1
MOSFET P-CH 60V 180MA SOT23-3
Infineon Technologies
9,958
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V180mA (Ta)4.5V, 10V5.5Ohm @ 180mA, 10V2V @ 11µA0.59 nC @ 10 V±20V18 pF @ 30 V-400mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23-3-5TO-236-3, SC-59, SOT-23-3
SBA120CS-AUR1A1XXX
BSS84T116
MOSFET P-CH 60V 230MA SST3
Rohm Semiconductor
13,010
In Stock
This product has a maximum purchase limit
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V230mA (Ta)4.5V, 10V5.3Ohm @ 230mA, 10V2.5V @ 100µA-±20V34 pF @ 30 V-200mW (Ta)150°C (TJ)Surface MountSST3TO-236-3, SC-59, SOT-23-3
66,280
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.1A (Ta)1.8V, 4.5V100mOhm @ 3.1A, 4.5V1.2V @ 250µA5.4 nC @ 4.5 V±12V416 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
138,525
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.1A (Ta)1.8V, 4.5V100mOhm @ 3.1A, 4.5V1.2V @ 250µA5.4 nC @ 10 V±12V416 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZVP3306FTA
MOSFET P-CH 60V 90MA SOT23-3
Diodes Incorporated
14,033
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V90mA (Ta)10V14Ohm @ 200mA, 10V3.5V @ 1mA-±20V50 pF @ 18 V-330mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
TP0610K-T1-E3
MOSFET P-CH 60V 185MA SOT23-3
Vishay Siliconix
841,481
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.14016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V185mA (Ta)4.5V, 10V6Ohm @ 500mA, 10V3V @ 250µA1.7 nC @ 15 V±20V23 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
5,670
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V12Ohm @ 10mA, 4V1.7V @ 100µA-±20V9.1 pF @ 3 V-200mW (Ta)150°CSurface MountS-MiniTO-236-3, SC-59, SOT-23-3
SOT23 PKG
TP2104K1-G
MOSFET P-CH 40V 160MA TO236AB
Microchip Technology
2,589
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V160mA (Tj)4.5V, 10V6Ohm @ 500mA, 10V2V @ 1mA-±20V60 pF @ 25 V-360mW (Ta)-55°C ~ 150°CSurface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
BSS84
BSS84
MOSFET SOT-23 P Channel 50V
MDD
240,000
Marketplace
6,000 : $0.08850
Tape & Reel (TR)
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V, 10V8Ohm @ 100mA, 10V2V @ 250µA1.77 nC @ 10 V±20V30 pF @ 5 V-225mW (Ta)-55°C ~ 150°CSurface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 47

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.