Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,061 In Stock | 1 : $1.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 95A (Tc) | 6V, 10V | 5.9mOhm @ 57A, 10V | 3.7V @ 100µA | 110 nC @ 10 V | ±20V | 4010 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
5,542 In Stock | 1 : $1.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 4V, 5V | 200mOhm @ 6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
152,051 In Stock | 1 : $1.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
20,434 In Stock | 1 : $1.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,087 In Stock | 1 : $1.77000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 10V | 23mOhm @ 29A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1360 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,013 In Stock | 1 : $2.04000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
9,360 In Stock | 1 : $0.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 10V | 175mOhm @ 7.2A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
55,841 In Stock | 1 : $1.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.6A (Tc) | 10V | 540mOhm @ 3.4A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,037 In Stock | 1 : $1.29000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.7A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,166 In Stock | 1 : $1.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 100mOhm @ 8A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
12,362 In Stock | 1 : $1.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4V, 5V | 50mOhm @ 18A, 5V | 2V @ 250µA | 35 nC @ 5 V | ±10V | 1600 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
7,652 In Stock | 1 : $1.94000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 10V | 280mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
13,822 In Stock | 1 : $2.04000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 28mOhm @ 31A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,764 In Stock | 1 : $1.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 10V | 28mOhm @ 19A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 80W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,965 In Stock | 1 : $1.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | - | 200mOhm @ 6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
834 In Stock | 1 : $2.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V, 5V | 14mOhm @ 30A, 10V | 1V @ 250µA | 66 nC @ 4.5 V | ±15V | 2000 pF @ 25 V | - | 110W (Tc) | -65°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
987 In Stock | 1 : $2.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Tc) | 10V | 540mOhm @ 2.7A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
439 In Stock | 1 : $2.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4A (Ta), 29A (Tc) | 6V, 10V | 54mOhm @ 9A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $1.42000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |