Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6302TRPBF
MOSFET P-CH 20V 780MA SOT23
Infineon Technologies
264,161
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V780mA (Ta)2.7V, 4.5V600mOhm @ 610mA, 4.5V1.5V @ 250µA3.6 nC @ 4.45 V±12V97 pF @ 15 V-540mW (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR9024NTRPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
37,041
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.38691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR120NTRPBF
MOSFET N-CH 100V 9.4A DPAK
Infineon Technologies
50,532
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.39733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V9.4A (Tc)10V210mOhm @ 5.6A, 10V4V @ 250µA25 nC @ 10 V±20V330 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3410TRPBF
MOSFET N-CH 100V 31A DPAK
Infineon Technologies
5,215
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.42035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V31A (Tc)10V39mOhm @ 18A, 10V4V @ 250µA56 nC @ 10 V±20V1690 pF @ 25 V-3W (Ta), 110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
MOSFET N-CH 100V 5.4A 8SO
IRF7490TRPBF
MOSFET N-CH 100V 5.4A 8SO
Infineon Technologies
29,128
In Stock
1 : $1.05000
Cut Tape (CT)
4,000 : $0.43248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V5.4A (Ta)10V39mOhm @ 3.2A, 10V4V @ 250µA56 nC @ 10 V±20V1720 pF @ 25 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
TO252-3
IRLR3410TRLPBF
MOSFET N-CH 100V 17A DPAK
Infineon Technologies
57,307
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.43938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)4V, 10V105mOhm @ 10A, 10V2V @ 250µA34 nC @ 5 V±16V800 pF @ 25 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR3410TRPBF
MOSFET N-CH 100V 17A DPAK
Infineon Technologies
58,445
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.44010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)4V, 10V105mOhm @ 10A, 10V2V @ 250µA34 nC @ 5 V±16V800 pF @ 25 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR540ZTRPBF
MOSFET N-CH 100V 35A DPAK
Infineon Technologies
21,698
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.48288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V35A (Tc)10V28.5mOhm @ 21A, 10V4V @ 50µA59 nC @ 10 V±20V1690 pF @ 25 V-91W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR5410TRPBF
MOSFET P-CH 100V 13A DPAK
Infineon Technologies
21,818
In Stock
1 : $1.51000
Cut Tape (CT)
2,000 : $0.62591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V13A (Tc)10V205mOhm @ 7.8A, 10V4V @ 250µA58 nC @ 10 V±20V760 pF @ 25 V-66W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR5305TRPBF
MOSFET P-CH 55V 31A DPAK
Infineon Technologies
25,547
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.92023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V65mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3910TRLPBF
MOSFET N-CH 100V 16A DPAK
Infineon Technologies
27,856
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.44503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V16A (Tc)10V115mOhm @ 10A, 10V4V @ 250µA44 nC @ 10 V±20V640 pF @ 25 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
DPAK SOT428
BUK7275-100A,118
MOSFET N-CH 100V 21.7A DPAK
Nexperia USA Inc.
81,685
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.47467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyN-ChannelMOSFET (Metal Oxide)100 V21.7A (Tc)10V75mOhm @ 13A, 10V4V @ 1mA-±20V1210 pF @ 25 V-89W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
SQR70090ELR_GE3
SQR70090ELR_GE3
MOSFET N-CH 100V 86A DPAK
Vishay Siliconix
1,865
In Stock
1 : $1.51000
Cut Tape (CT)
2,000 : $0.68267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V86A (Tc)4.5V, 10V8.7mOhm @ 25A, 10V2.5V @ 250µA65 nC @ 10 V±20V3500 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PAK (TO-252)TO-252-4, DPak (3 Leads + Tab)
ONSONS2SD1803T-TL-E
IRFR3910TRPBF
IRFR3910 - 12V-300V N-CHANNEL PO
International Rectifier
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V16A (Tc)10V115mOhm @ 10A, 10V4V @ 250µA44 nC @ 10 V±20V640 pF @ 25 V-79W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 14

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.