Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,791 In Stock | 1 : $3.49000 Cut Tape (CT) 1,000 : $1.20398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,520 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.09282 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 37mOhm @ 4.4A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 266 pF @ 15 V | - | 660mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : $4.42000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |