Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
57,933
In Stock
1 : $4.96000
Cut Tape (CT)
1,000 : $1.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
8.5A (Ta)
5V
42mOhm @ 7A, 5V
2.5V @ 1.5mA
2.9 nC @ 5 V
+6V, -4V
288 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
TO-252
SQD40081EL_GE3
MOSFET P-CH 40V 50A TO252AA
Vishay Siliconix
7,526
In Stock
1 : $1.65000
Cut Tape (CT)
2,000 : $0.54984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
8.5mOhm @ 25A, 10V
2.5V @ 250µA
210 nC @ 10 V
±20V
9950 pF @ 25 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.