Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesSTMicroelectronicsVishay Siliconix
Series
-aMOS5™CoolMOS™ CFD7MDmesh™ II PlusMDmesh™ V
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
11A (Tc)33A (Tc)38A (Tc)
Rds On (Max) @ Id, Vgs
55mOhm @ 18A, 10V79mOhm @ 16.5A, 10V95mOhm @ 19A, 10V98mOhm @ 16.5A, 10V380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA4V @ 250µA4.5V @ 900µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V78 nC @ 10 V79 nC @ 10 V100 nC @ 10 V155 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 100 V3194 pF @ 400 V3454 pF @ 100 V4010 pF @ 100 V4650 pF @ 100 V
Power Dissipation (Max)
110W (Tc)178W (Tc)190W (Tc)278W (Tc)378W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
D2PAKDPAKPG-TO263-3-2TO-263 (D2PAK)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
5,945
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.90001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,920
In Stock
1 : $5.20000
Cut Tape (CT)
800 : $3.14150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tc)
10V
95mOhm @ 19A, 10V
3V @ 250µA
78 nC @ 10 V
±20V
4010 pF @ 100 V
-
378W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R055CFD7ATMA1
MOSFET N-CH 600V 38A TO263-3
Infineon Technologies
4,048
In Stock
1 : $6.99000
Cut Tape (CT)
1,000 : $3.96588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tc)
10V
55mOhm @ 18A, 10V
4.5V @ 900µA
79 nC @ 10 V
±20V
3194 pF @ 400 V
-
178W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
SIHB33N60EF-GE3
MOSFET N-CH 600V 33A D2PAK
Vishay Siliconix
707
In Stock
1 : $6.25000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
33A (Tc)
10V
98mOhm @ 16.5A, 10V
4V @ 250µA
155 nC @ 10 V
±30V
3454 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB42N65M5
MOSFET N-CH 650V 33A D2PAK
STMicroelectronics
3,292
In Stock
1 : $11.73000
Cut Tape (CT)
1,000 : $6.65143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
33A (Tc)
10V
79mOhm @ 16.5A, 10V
5V @ 250µA
100 nC @ 10 V
±25V
4650 pF @ 100 V
-
190W (Tc)
150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.