Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
31,858
In Stock
3,080,000
Factory
1 : $0.39000
Cut Tape (CT)
10,000 : $0.05082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.8V, 4.5V52mOhm @ 4.2A, 4.5V900mV @ 250µA10.2 nC @ 4.5 V±8V808 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
891,250
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V5.7A (Ta)2.5V, 10V26.5mOhm @ 5.7A, 10V1.5V @ 250µA7 nC @ 4.5 V±12V630 pF @ 15 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.