Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 Thin, TSOT-23-6
BSL606SNH6327XTSA1
MOSFET N-CH 60V 4.5A TSOP-6
Infineon Technologies
20,386
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.16524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.5A (Ta)
4.5V, 10V
60mOhm @ 4.5A, 10V
2.3V @ 15µA
5.6 nC @ 5 V
±20V
657 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSOP6-6
SOT-23-6 Thin, TSOT-23-6
PG-TSON-8-3
BSC220N20NSFDATMA1
MOSFET N-CH 200V 52A TSON-8
Infineon Technologies
2,807
In Stock
1 : $4.87000
Cut Tape (CT)
5,000 : $2.16450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
200 V
52A (Tc)
10V
22mOhm @ 52A, 10V
4V @ 137µA
43 nC @ 10 V
±20V
3680 pF @ 100 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSON-8-3
8-PowerTDFN
PG-SOT223-4
BSP613PH6327XTSA1
MOSFET P-CH 60V 2.9A SOT223-4
Infineon Technologies
7,347
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.50505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.9A (Ta)
10V
130mOhm @ 2.9A, 10V
4V @ 1mA
33 nC @ 10 V
±20V
875 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
TO-220AB PKG
IRF1324PBF
MOSFET N-CH 24V 195A TO220AB
Infineon Technologies
0
In Stock
1 : $3.35000
Tube
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
24 V
195A (Tc)
10V
1.5mOhm @ 195A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
7590 pF @ 24 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.