Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
409,707
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V380mA (Ta)5V, 10V2Ohm @ 500mA, 10V2.5V @ 1mA0.3 nC @ 4.5 V±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2337DS-T1-E3
MOSFET P-CH 80V 2.2A SOT23-3
Vishay Siliconix
2,812
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.43036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)80 V2.2A (Tc)6V, 10V270mOhm @ 1.2A, 10V4V @ 250µA17 nC @ 10 V±20V500 pF @ 40 V-760mW (Ta), 2.5W (Tc)-50°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR7546TRPBF
MOSFET N-CH 60V 56A DPAK
Infineon Technologies
9,800
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.43983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V56A (Tc)6V, 10V7.9mOhm @ 43A, 10V3.7V @ 100µA87 nC @ 10 V±20V3020 pF @ 25 V-99W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
SOT-23-3
2N7002K
MOSFET N-CH 60V 320MA SOT23
onsemi
0
In Stock
Check Lead Time
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)4.5V, 10V1.6Ohm @ 500mA, 10V2.3V @ 250µA0.7 nC @ 4.5 V±20V24.5 pF @ 20 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR5305TRPBF
MOSFET P-CH 55V 31A DPAK
Infineon Technologies
0
In Stock
Check Lead Time
1 : $1.72000
Cut Tape (CT)
2,000 : $0.72442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V65mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.