Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO4828
AOSP66920
MOSFET N-CH 100V 13.5A 8SOIC
Alpha & Omega Semiconductor Inc.
1,554
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.50581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
13.5A (Ta)
4.5V, 10V
8.5mOhm @ 13.5A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2500 pF @ 50 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PQFN TOP
FDMS7650DC
MOSFET N-CH 30V 47A POWER56
onsemi
15,719
In Stock
1 : $6.19000
Cut Tape (CT)
3,000 : $2.53687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
47A (Ta), 100A (Tc)
4.5V, 10V
0.99mOhm @ 36A, 10V
2.7V @ 250µA
206 nC @ 10 V
±20V
14765 pF @ 15 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.