Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,871 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.18462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 86A (Tc) | 4.5V, 10V | 5.8mOhm @ 25A, 10V | 2.35V @ 50µA | 23 nC @ 4.5 V | ±20V | 2150 pF @ 15 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
128 In Stock | 1 : $3.16000 Cut Tape (CT) 2,500 : $1.12700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12.5A (Ta), 50A (Tc) | 6V, 10V | 10.2mOhm @ 12.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 2265 pF @ 50 V | - | 3.1W (Ta), 127W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |