Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,803,316
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
SOT-23-3
DMP2035U-7
MOSFET P-CH 20V 3.6A SOT23-3
Diodes Incorporated
105,946
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.6A (Ta)1.8V, 4.5V35mOhm @ 4A, 4.5V1V @ 250µA15.4 nC @ 4.5 V±8V1610 pF @ 10 V-810mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
3-XFDFN
DMN1260UFA-7B
MOSFET N-CH 12V 500MA 3DFN
Diodes Incorporated
66,192
In Stock
100,000
Factory
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V500mA (Ta)1.5V, 4.5V366mOhm @ 200mA, 4.5V1V @ 250µA0.96 nC @ 4.5 V±8V60 pF @ 10 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN0806-33-XFDFN
9,910
In Stock
1 : $1.59000
Cut Tape (CT)
5,000 : $0.69888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V150A (Tc)4.5V, 10V0.9mOhm @ 50A, 10V2.3V @ 1mA74 nC @ 10 V±20V6900 pF @ 15 V-800mW (Ta), 170W (Tc)150°CSurface Mount8-SOP Advance (5x5.75)8-PowerTDFN
3,150
In Stock
1 : $2.21000
Cut Tape (CT)
5,000 : $0.97598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Tc)4.5V, 10V0.9mOhm @ 30A, 10V2.3V @ 1mA74 nC @ 10 V±20V6900 pF @ 15 V-1.6W (Ta), 78W (Tc)150°C (TJ)Surface Mount8-SOP Advance (5x5)8-PowerVDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.