Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V75 V
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta)130A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 78A, 10V80mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V250 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 15 V5600 pF @ 25 V
Power Dissipation (Max)
950mW (Ta)330W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SOT-23-3TO-220AB
Package / Case
TO-220-3TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF1407PBF
MOSFET N-CH 75V 130A TO220AB
Infineon Technologies
11,606
In Stock
1 : $2.94000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
75 V
130A (Tc)
10V
7.8mOhm @ 78A, 10V
4V @ 250µA
250 nC @ 10 V
±20V
5600 pF @ 25 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
SOT-23-3
ZXMP3F30FHTA
MOSFET P-CH 30V 2.8A SOT23
Diodes Incorporated
2,790
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.8A (Ta)
4.5V, 10V
80mOhm @ 2.5A, 10V
1V @ 250µA
7 nC @ 10 V
±20V
370 pF @ 15 V
-
950mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.