Single

Results: 3
Series
HEXFET®HEXFET®, StrongIRFET™
Drain to Source Voltage (Vdss)
55 V100 V
Current - Continuous Drain (Id) @ 25°C
97A (Tc)169A (Tc)192A (Tc)
Rds On (Max) @ Id, Vgs
4.2mOhm @ 115A, 10V5.3mOhm @ 101A, 10V9mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V255 nC @ 10 V260 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 50 V5480 pF @ 25 V9500 pF @ 50 V
Power Dissipation (Max)
230W (Tc)330W (Tc)441W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRFB4410ZPBF
MOSFET N-CH 100V 97A TO220AB
Infineon Technologies
124
In Stock
1 : $1.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
97A (Tc)
10V
9mOhm @ 58A, 10V
4V @ 150µA
120 nC @ 10 V
±20V
4820 pF @ 50 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF1405PBF
MOSFET N-CH 55V 169A TO220AB
Infineon Technologies
12,976
In Stock
1 : $2.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
169A (Tc)
10V
5.3mOhm @ 101A, 10V
4V @ 250µA
260 nC @ 10 V
±20V
5480 pF @ 25 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF100B201
MOSFET N-CH 100V 192A TO220AB
Infineon Technologies
2,197
In Stock
1 : $4.52000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
192A (Tc)
10V
4.2mOhm @ 115A, 10V
4V @ 250µA
255 nC @ 10 V
±20V
9500 pF @ 50 V
-
441W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 3

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.