Single FETs, MOSFETs

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
833,904
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02550
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DFN2020MD-6
BUK6D120-60PX
MOSFET P-CH 60V 3A/8A 6DFN
Nexperia USA Inc.
40,534
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.15750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta), 8A (Tc)
4.5V, 10V
120mOhm @ 3A, 10V
3.2V @ 250µA
18 nC @ 10 V
±20V
724 pF @ 30 V
-
2.3W (Ta), 15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
DG447DV-T1-E3
SI3127DV-T1-GE3
MOSFET P-CH 60V 3.5A/13A 6TSOP
Vishay Siliconix
14,975
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15645
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta), 13A (Tc)
4.5V, 10V
89mOhm @ 1.5A, 4.5V
3V @ 250µA
30 nC @ 10 V
±20V
833 pF @ 20 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC5614P
MOSFET P-CH 60V 3A SUPERSOT6
onsemi
23,866
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.22397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
759 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
SI2319CDS-T1-GE3
MOSFET P-CH 40V 4.4A SOT23-3
Vishay Siliconix
38,609
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
40 V
4.4A (Tc)
4.5V, 10V
77mOhm @ 3.1A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
595 pF @ 20 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
2DB1184Q-13
DMP6180SK3-13
MOSFET P-CH 60V 14A TO252
Diodes Incorporated
8,520
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.23988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
10,679
In Stock
1 : $1.54000
Cut Tape (CT)
2,500 : $0.56228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-1
BSC070N10NS3GATMA1
MOSFET N-CH 100V 90A TDSON-8
Infineon Technologies
25,812
In Stock
1 : $2.06000
Cut Tape (CT)
5,000 : $0.60172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
6V, 10V
7mOhm @ 50A, 10V
3.5V @ 75µA
55 nC @ 10 V
±20V
4000 pF @ 50 V
-
114W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
8 PowerDIP
FDMS86200
MOSFET N-CH 150V 9.6A/35A 8PQFN
onsemi
582
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.04025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
9.6A (Ta), 35A (Tc)
6V, 10V
18mOhm @ 9.6A, 10V
4V @ 250µA
46 nC @ 10 V
±20V
2715 pF @ 75 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
SOT-23-6
PJS6461_S1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
17,924
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13209
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta)
4.5V, 10V
110mOhm @ 3.2A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8PowerVDFN
DMP6050SFG-13
MOSFET P-CH 60V 4.8A PWRDI3333-8
Diodes Incorporated
18,378
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.22236
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.8A (Ta)
4.5V, 10V
50mOhm @ 5A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
1293 pF @ 30 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
2DB1184Q-13
DMPH6050SK3-13
MOSFET P-CH 60V 7.2A/23.6A TO252
Diodes Incorporated
16,502
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.25602
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.2A (Ta), 23.6A (Tc)
4.5V, 10V
50mOhm @ 7A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1377 pF @ 30 V
-
1.9W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
DMP6023LFGQ-7
MOSFET P-CH 60V 7.7A PWRDI3333-8
Diodes Incorporated
2,024
In Stock
1,366,000
Factory
1 : $0.94000
Cut Tape (CT)
2,000 : $0.29699
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.7A (Ta)
4.5V, 10V
25mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
1W (Ta)
-55°C ~ 155°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
BA17818FP-E2
RD3H080SPTL1
MOSFET P-CH 45V 8A TO252
Rohm Semiconductor
2,597
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.49035
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
8A (Ta)
4V, 10V
91mOhm @ 8A, 10V
3V @ 1mA
9 nC @ 5 V
±20V
1000 pF @ 10 V
-
15W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
GAN7R0-150LBEZ
GAN7R0-150LBEZ
150 V, 7 MOHM GALLIUM NITRIDE (G
Nexperia USA Inc.
1,523
In Stock
1 : $2.94000
Cut Tape (CT)
2,500 : $1.28000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
150 V
28A
5V
7mOhm @ 10A, 5V
2.1V @ 5mA
7.6 nC @ 5 V
+6V, -4V
865 pF @ 85 V
-
28W
-40°C ~ 150°C (TJ)
-
-
Surface Mount
3-FCLGA (3.2x2.2)
3-VLGA
AP6320x
DMP6110SVTQ-7
MOSFET P-CH 60V 7.3A TSOT26
Diodes Incorporated
3,216
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.25016
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.3A (Ta)
4.5V, 10V
105mOhm @ 4.5A, 10V
3V @ 250µA
17.2 nC @ 10 V
±20V
969 pF @ 30 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
AP6320x
DMP6110SVTQ-13
MOSFET P-CH 60V 7.3A TSOT26
Diodes Incorporated
9,347
In Stock
1 : $1.10000
Cut Tape (CT)
10,000 : $0.23340
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.3A (Ta)
4.5V, 10V
105mOhm @ 4.5A, 10V
3V @ 250µA
17.2 nC @ 10 V
±20V
969 pF @ 30 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.51000
Cut Tape (CT)
3,000 : $0.10290
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.