Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,166 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.04739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
17,841 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.05284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.8V, 4.5V | 450mOhm @ 300mA, 4.5V | 950mV @ 250µA | 1.9 nC @ 4.5 V | ±8V | 127 pF @ 10 V | - | 360mW (Ta), 3.125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
135,427 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.07649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.2V, 4.5V | 32mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±12V | 655 pF @ 10 V | - | 490mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
5,621 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.22692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Tc) | 2.5V, 4.5V | 16.5mOhm @ 7A, 4.5V | 1.2V @ 250µA | 72 nC @ 10 V | ±12V | 2130 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
14,853 In Stock | 1 : $1.11000 Cut Tape (CT) 250 : $0.45332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.05V @ 250µA | 1.33 nC @ 4.5 V | -20V | 385 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-LGA (0.73x0.64) | 3-XFLGA | |||
1,024 In Stock | 1 : $1.22000 Cut Tape (CT) 250 : $0.50184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.5V, 4.5V | 35mOhm @ 1A, 4.5V | 950mV @ 250µA | 4.2 nC @ 4.5 V | -6V | 628 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
1,531 In Stock 45,000 Factory | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.13963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 1.8V, 4.5V | 36mOhm @ 4.6A, 4.5V | 1.1V @ 250µA | 14.4 nC @ 4.5 V | ±12V | 1537 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
10 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.69001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 230mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | - | ±20V | 200 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA |