Single FETs, MOSFETs

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BSS138W
2N7002KW
MOSFET N-CH 60V 310MA SC70
onsemi
59,158
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
-
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TO-252AA
FQD17P06TM
MOSFET P-CH 60V 12A DPAK
onsemi
6,305
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.42977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
10V
135mOhm @ 6A, 10V
4V @ 250µA
27 nC @ 10 V
±25V
900 pF @ 25 V
-
2.5W (Ta), 44W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 VSONP
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
12,433
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.45804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.6mOhm @ 17A, 10V
2.4V @ 250µA
19 nC @ 10 V
±20V
1656 pF @ 20 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
SOT-23-3
VN10LFTA
MOSFET N-CH 60V 150MA SOT23-3
Diodes Incorporated
13,378
In Stock
216,000
Factory
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
150mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
60 pF @ 25 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT223
IPN70R750P7SATMA1
MOSFET N-CH 700V 6.5A SOT223
Infineon Technologies
8,072
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.25874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
6.5A (Tc)
10V
750mOhm @ 1.4A, 10V
3.5V @ 70µA
8.3 nC @ 10 V
±16V
306 pF @ 400 V
-
6.7W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO-92-3(StandardBody),TO-226_straightlead
TN0110N3-G
MOSFET N-CH 100V 350MA TO92-3
Microchip Technology
462
In Stock
1 : $1.26000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
100 V
350mA (Tj)
4.5V, 10V
3Ohm @ 500mA, 10V
2V @ 500µA
-
±20V
60 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
FDS86242
FDS4685
MOSFET P-CH 40V 8.2A 8SOIC
onsemi
15,656
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.45174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.2A (Ta)
4.5V, 10V
27mOhm @ 8.2A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
1872 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFZ34NSTRLPBF
MOSFET N-CH 55V 29A D2PAK
Infineon Technologies
4,471
In Stock
1 : $2.03000
Cut Tape (CT)
800 : $0.65781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
29A (Tc)
10V
40mOhm @ 16A, 10V
4V @ 250µA
34 nC @ 10 V
±20V
700 pF @ 25 V
-
3.8W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.