Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,721 In Stock | 1 : $1.61000 Cut Tape (CT) 4,000 : $0.41732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,098 In Stock | 1 : $2.86000 Cut Tape (CT) 4,000 : $0.88775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.6A (Ta) | 4.5V, 10V | 28mOhm @ 6.6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1490 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
93 In Stock | 1 : $4.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Ta) | 10V | 290mOhm @ 8.5A, 10V | 4V @ 850µA | 32 nC @ 10 V | ±20V | 2050 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack |