Single FETs, MOSFETs

Results: 16
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Series
HEXFET®OptiMOS™OptiMOS™ 5U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V55 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 100A (Tc)20A (Ta), 78A (Tc)24A (Ta), 100A (Tc)25.4A (Ta), 100A (Tc)31A (Tc)60A (Ta)64A (Tc)95A (Tc)100A (Ta)100A (Tc)120A (Tj)261A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 50A, 10V1.45mOhm @ 50A, 10V1.95mOhm @ 50A, 10V2.6mOhm @ 30A, 10V3mOhm @ 50A, 10V3.2mOhm @ 60A, 10V3.4mOhm @ 50A, 10V3.7mOhm @ 30A, 10V3.9mOhm @ 50A, 10V4mOhm @ 50A, 10V5.2mOhm @ 47.5A, 10V6.5mOhm @ 32A, 10V6.6mOhm @ 50A, 10V11.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.2V @ 250µA2.2V @ 44µA2.3V @ 115µA2.3V @ 20µA2.8V @ 36µA3V @ 1mA3.1V @ 345µA3.3V @ 120µA3.3V @ 20µA3.3V @ 74µA3.8V @ 49µA3.8V @ 67µA3.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V17 nC @ 10 V21 nC @ 10 V26 nC @ 10 V27 nC @ 10 V40 nC @ 10 V46 nC @ 4.5 V51.5 nC @ 10 V54 nC @ 10 V63 nC @ 10 V76 nC @ 10 V77 nC @ 10 V104 nC @ 10 V156 nC @ 10 V
Vgs (Max)
+10V, -20V±16V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V1200 pF @ 25 V1500 pF @ 30 V1700 pF @ 15 V1800 pF @ 30 V2000 pF @ 30 V2900 pF @ 40 V3823 pF @ 30 V3900 pF @ 40 V5250 pF @ 30 V5600 pF @ 40 V6500 pF @ 50 V7760 pF @ 10 V8125 pF @ 30 V
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)2.5W (Ta), 125W (Tc)2.5W (Ta), 139W (Tc)2.5W (Ta), 156W (Tc)2.5W (Ta), 37W (Tc)2.5W (Ta), 46W (Tc)2.5W (Ta), 48W (Tc)2.5W (Ta), 69W (Tc)2.5W (Ta), 83W (Tc)3W (Ta), 188W (Tc)46W (Tc)94W (Tc)100W (Tc)110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C (TJ)
Supplier Device Package
DPAK+PG-TDSON-8 FLPG-TDSON-8-1PG-TDSON-8-34PG-TDSON-8-6PG-TDSON-8-7PG-WSON-8-2TO-252AA (DPAK)
Package / Case
8-PowerTDFN8-PowerWDFNTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IRFR5305TRLPBF
MOSFET P-CH 55V 31A DPAK
Infineon Technologies
25,333
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.49000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
31A (Tc)
10V
65mOhm @ 16A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1200 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
BSC0902NSATMA1
MOSFET N-CH 30V 24A/100A TDSON
Infineon Technologies
8,393
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.43329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
24A (Ta), 100A (Tc)
4.5V, 10V
2.6mOhm @ 30A, 10V
2.2V @ 250µA
26 nC @ 10 V
±20V
1700 pF @ 15 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-Power TDFN
BSC065N06LS5ATMA1
MOSFET N-CHANNEL 60V 64A 8TDSON
Infineon Technologies
8,884
In Stock
1 : $1.49000
Cut Tape (CT)
5,000 : $0.58665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
64A (Tc)
4.5V, 10V
6.5mOhm @ 32A, 10V
2.3V @ 20µA
13 nC @ 4.5 V
±20V
1800 pF @ 30 V
-
46W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
TDSON833
IAUC120N06S5L032ATMA1
MOSFET N-CH 60V 120A TDSON-8-34
Infineon Technologies
31,666
In Stock
1 : $1.53000
Cut Tape (CT)
5,000 : $0.60280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
120A (Tj)
-
3.2mOhm @ 60A, 10V
2.2V @ 44µA
51.5 nC @ 10 V
±16V
3823 pF @ 30 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
8-Power TDFN
BSC039N06NSATMA1
MOSFET N-CH 60V 19A/100A TDSON
Infineon Technologies
15,159
In Stock
1 : $1.72000
Cut Tape (CT)
5,000 : $0.74827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
19A (Ta), 100A (Tc)
6V, 10V
3.9mOhm @ 50A, 10V
2.8V @ 36µA
27 nC @ 10 V
±20V
2000 pF @ 30 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-Power TDFN
BSC040N08NS5ATMA1
MOSFET N-CH 80V 100A TDSON
Infineon Technologies
12,731
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $0.88311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Tc)
6V, 10V
4mOhm @ 50A, 10V
3.8V @ 67µA
54 nC @ 10 V
±20V
3900 pF @ 40 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
8-Power TDFN
BSC030N08NS5ATMA1
MOSFET N-CH 80V 100A TDSON
Infineon Technologies
18,680
In Stock
1 : $2.24000
Cut Tape (CT)
5,000 : $0.97141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Tc)
6V, 10V
3mOhm @ 50A, 10V
3.8V @ 95µA
76 nC @ 10 V
±20V
5600 pF @ 40 V
-
2.5W (Ta), 139W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
PG-TDSON-8-1
BSC030P03NS3GAUMA1
MOSFET P-CH 30V 25.4/100A 8TDSON
Infineon Technologies
20,312
In Stock
1 : $2.39000
Cut Tape (CT)
5,000 : $1.03786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.4A (Ta), 100A (Tc)
6V, 10V
3mOhm @ 50A, 10V
3.1V @ 345µA
186 nC @ 10 V
±25V
14000 pF @ 15 V
-
2.5W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PG-TDSON-8 FL
BSC019N06NSATMA1
MOSFET N-CH 60V 100A TDSON-8 FL
Infineon Technologies
12,321
In Stock
1 : $2.51000
Cut Tape (CT)
5,000 : $1.10594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
6V, 10V
1.95mOhm @ 50A, 10V
3.3V @ 74µA
77 nC @ 10 V
±20V
5250 pF @ 30 V
-
136W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
PG-TDSON-8 FL
BSC014N06NSTATMA1
MOSFET N-CH 60V 100A TDSON-8 FL
Infineon Technologies
9,400
In Stock
1 : $3.56000
Cut Tape (CT)
5,000 : $1.66062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
6V, 10V
1.45mOhm @ 50A, 10V
3.3V @ 120µA
104 nC @ 10 V
±20V
8125 pF @ 30 V
-
3W (Ta), 188W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
8-Power TDFN
BSC0904NSIATMA1
MOSFET N-CH 30V 20A/78A TDSON
Infineon Technologies
29,157
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.29038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta), 78A (Tc)
4.5V, 10V
3.7mOhm @ 30A, 10V
2V @ 250µA
17 nC @ 10 V
±20V
1100 pF @ 15 V
-
2.5W (Ta), 37W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-Power TDFN
BSC066N06NSATMA1
MOSFET N-CH 60V 64A TDSON-8-6
Infineon Technologies
12,020
In Stock
1 : $1.34000
Cut Tape (CT)
5,000 : $0.52875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
64A (Tc)
6V, 10V
6.6mOhm @ 50A, 10V
3.3V @ 20µA
21 nC @ 10 V
±20V
1500 pF @ 30 V
-
2.5W (Ta), 46W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
12,400
In Stock
1 : $2.25000
Cut Tape (CT)
5,000 : $0.97451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
95A (Tc)
6V, 10V
5.2mOhm @ 47.5A, 10V
3.8V @ 49µA
40 nC @ 10 V
±20V
2900 pF @ 40 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
3,500
In Stock
1 : $2.88000
Cut Tape (CT)
2,000 : $0.89375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
60A (Ta)
6V, 10V
11.2mOhm @ 30A, 10V
3V @ 1mA
156 nC @ 10 V
+10V, -20V
7760 pF @ 10 V
-
100W (Tc)
175°C (TJ)
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
BSC034N10LS5ATMA1
MOSFET N-CH 100V 19A/100A TDSON
Infineon Technologies
26,247
In Stock
1 : $2.94000
Cut Tape (CT)
5,000 : $1.33681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19A (Ta), 100A (Tc)
4.5V, 10V
3.4mOhm @ 50A, 10V
2.3V @ 115µA
46 nC @ 4.5 V
±20V
6500 pF @ 50 V
-
2.5W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
BSC070N10NS5SCATMA1
BSC014N06NSSCATMA1
MOSFET N-CH 60V 261A WSON-8
Infineon Technologies
5,203
In Stock
1 : $3.46000
Cut Tape (CT)
4,000 : $1.68543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
261A (Tc)
6V, 10V
1.4mOhm @ 50A, 10V
3.3V @ 120µA
104 nC @ 10 V
±20V
8125 pF @ 30 V
-
3W (Ta), 188W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-WSON-8-2
8-PowerWDFN
Showing
of 16

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.