Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 Variant
IXFX100N65X2
MOSFET N-CH 650V 100A PLUS247-3
Littelfuse Inc.
497
In Stock
990
Factory
1 : $19.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
100A (Tc)
10V
30mOhm @ 50A, 10V
5.5V @ 4mA
180 nC @ 10 V
±30V
11300 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-264
IXFK100N65X2
MOSFET N-CH 650V 100A TO264
Littelfuse Inc.
237
In Stock
525
Factory
1 : $17.52000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
100A (Tc)
10V
30mOhm @ 50A, 10V
5.5V @ 4mA
180 nC @ 10 V
±30V
11300 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264
TO-264-3, TO-264AA
IXTK102N65X2
IXTK102N65X2
MOSFET N-CH 650V 102A TO264
Littelfuse Inc.
352
In Stock
1 : $18.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
102A (Tc)
10V
30mOhm @ 51A, 10V
5V @ 250µA
152 nC @ 10 V
±30V
10900 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
APT106N60LC6
APT106N60LC6
MOSFET N-CH 600V 106A TO264
Microchip Technology
38
In Stock
1 : $20.95000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
106A (Tc)
10V
35mOhm @ 53A, 10V
3.5V @ 3.4mA
308 nC @ 10 V
±20V
8390 pF @ 25 V
-
833W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (L)
TO-264-3, TO-264AA
TO-247-3 Variant
IXFX120N65X2
MOSFET N-CH 650V 120A PLUS247-3
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $25.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
120A (Tc)
10V
24mOhm @ 60A, 10V
5.5V @ 8mA
225 nC @ 10 V
±30V
15500 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.