Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
327
In Stock
1 : $16.36000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
101A (Tc)
10V
18mOhm @ 58.2A, 10V
4.5V @ 2.91mA
251 nC @ 10 V
±20V
9901 pF @ 400 V
-
416W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
C2D10120D
C3M0015065D
SICFET N-CH 650V 120A TO247-3
Wolfspeed, Inc.
458
In Stock
1 : $49.48000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
120A (Tc)
15V
21mOhm @ 55.8A, 15V
3.6V @ 15.5mA
188 nC @ 15 V
+15V, -4V
5011 pF @ 400 V
-
416W (Tc)
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-264
IXFB150N65X2
MOSFET N-CH 650V 150A PLUS264
Littelfuse Inc.
238
In Stock
1 : $32.18000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
150A (Tc)
10V
17mOhm @ 75A, 10V
5.5V @ 8mA
430 nC @ 10 V
±30V
20400 pF @ 25 V
-
1560W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
TO-247-4
NTH4L015N065SC1
SILICON CARBIDE MOSFET, NCHANNEL
onsemi
1,824
In Stock
3,600
Factory
1 : $20.28000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
142A (Tc)
15V, 18V
18mOhm @ 75A, 18V
4.3V @ 25mA
283 nC @ 18 V
+22V, -8V
4790 pF @ 325 V
-
500W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
TO-264
IXFK120N65X2
MOSFET N-CH 650V 120A TO264
Littelfuse Inc.
233
In Stock
1 : $25.43000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
120A (Tc)
10V
24mOhm @ 60A, 10V
5.5V @ 8mA
225 nC @ 10 V
±30V
15500 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA
TO-264-3, TO-264AA
TO-264
IXFB110N60P3
MOSFET N-CH 600V 110A PLUS264
Littelfuse Inc.
118
In Stock
1 : $24.13000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
110A (Tc)
10V
56mOhm @ 55A, 10V
5V @ 8mA
245 nC @ 10 V
±30V
18000 pF @ 25 V
-
1890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
APT106N60LC6
APT106N60LC6
MOSFET N-CH 600V 106A TO264
Microchip Technology
38
In Stock
1 : $20.95000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
106A (Tc)
10V
35mOhm @ 53A, 10V
3.5V @ 3.4mA
308 nC @ 10 V
±20V
8390 pF @ 25 V
-
833W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (L)
TO-264-3, TO-264AA
87
In Stock
1 : $27.08000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
100A (Tc)
10V
18mOhm @ 50A, 10V
3.7V @ 5mA
360 nC @ 10 V
±30V
15000 pF @ 30 V
-
797W (Tc)
150°C (TJ)
-
-
Through Hole
TO-3P(L)
TO-3PL
TO-247-3 Variant
IXTX102N65X2
MOSFET N-CH 650V 102A PLUS247-3
Littelfuse Inc.
0
In Stock
420
Factory
Check Lead Time
1 : $20.23000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
102A (Tc)
10V
30mOhm @ 51A, 10V
5V @ 250µA
152 nC @ 10 V
±30V
10900 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-264
IXFB100N50P
MOSFET N-CH 500V 100A PLUS264
Littelfuse Inc.
0
In Stock
1 : $30.88000
Tube
-
Tube
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
500 V
100A (Tc)
10V
49mOhm @ 50A, 10V
5V @ 8mA
240 nC @ 10 V
±30V
20000 pF @ 25 V
-
1890W (Tc)
-
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.