Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
19,331
In Stock
486,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03876
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
PSMNR90-80ASEJ
PSMNR90-80ASEJ
PSMNR90-80ASE/SOT8000A/CCPAK12
Nexperia USA Inc.
196
In Stock
1 : $9.92000
Cut Tape (CT)
1,000 : $5.57620
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
495A (Tc)
10V
0.9mOhm @ 25A, 10V
3.6V @ 1mA
504 nC @ 10 V
±20V
36802 pF @ 40 V
-
1.55kW (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
CCPAK1212
12-BESOP (0.370", 9.40mm Width), Exposed Pad
SOT-1235
PSMN2R3-100SSEJ
APPLICATION SPECIFIC POWER MOSFE
Nexperia USA Inc.
88
In Stock
1 : $6.73000
Cut Tape (CT)
2,000 : $2.72225
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
255A (Tc)
10V
2.2mOhm @ 25A, 10V
4V @ 1mA
160 nC @ 10 V
±20V
17200 pF @ 50 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK88 (SOT1235)
SOT-1235
SOT-1023
PSMN4R8-100YSEX
PSMN4R8-100YSE/SOT1023/4 LEADS
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $3.44000
Cut Tape (CT)
1,500 : $1.14599
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
4.8mOhm @ 25A, 10V
3.6V @ 1mA
120 nC @ 10 V
±20V
8290 pF @ 50 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.