Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
32,584
In Stock
1 : $4.84000
Cut Tape (CT)
2,500 : $1.75000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
16A (Ta)
5V
7mOhm @ 16A, 5V
2.5V @ 5mA
6.5 nC @ 5 V
+6V, -4V
685 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC2015C
GANFET N-CH 40V 53A DIE
EPC
13,286
In Stock
1 : $5.90000
Cut Tape (CT)
2,500 : $2.28750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
40 V
53A (Ta)
5V
4mOhm @ 33A, 5V
2.5V @ 9mA
8.7 nC @ 5 V
+6V, -4V
1180 pF @ 20 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
57,653
In Stock
1 : $5.98000
Cut Tape (CT)
2,500 : $2.32500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
36A (Ta)
5V
7mOhm @ 25A, 5V
2.5V @ 5mA
9 nC @ 5 V
+6V, -4V
900 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2066
EPC2066
TRANSISTOR GAN 40V .001OHM
EPC
5,993
In Stock
1 : $7.46000
Cut Tape (CT)
1,000 : $3.12500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
40 V
90A (Ta)
5V
1.1mOhm @ 50A, 5V
2.5V @ 28mA
33 nC @ 5 V
+6V, -4V
4523 pF @ 20 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2305
EPC2305
TRANS GAN 150V .0022OHM 3X5 7QFN
EPC
22,987
In Stock
1 : $8.24000
Cut Tape (CT)
3,000 : $3.56250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
150 V
102A (Tj)
5V
3mOhm @ 30A, 5V
2.5V @ 11mA
28.6 nC @ 5 V
+6V, -4V
4165 pF @ 75 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
eGaN Series
EPC2032
GANFET N-CH 100V 48A DIE
EPC
5,790
In Stock
1 : $8.58000
Cut Tape (CT)
500 : $3.76250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
48A (Ta)
5V
4mOhm @ 30A, 5V
2.5V @ 11mA
15 nC @ 5 V
+6V, -4V
1530 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC2024
GANFET NCH 40V 60A DIE
EPC
4,279
In Stock
1 : $9.39000
Cut Tape (CT)
500 : $4.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
40 V
90A (Ta)
5V
1.5mOhm @ 37A, 5V
2.5V @ 19mA
-
+6V, -4V
2100 pF @ 20 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
1,383
In Stock
1 : $4.31000
Cut Tape (CT)
1,000 : $1.53637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
80 V
60A (Ta)
5V
3.6mOhm @ 25A, 5V
2.5V @ 7mA
12.2 nC @ 5 V
+6V, -4V
1449 pF @ 40 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2308
EPC2308
TRANS GAN 150V .006OHM 7QFN
EPC
9,937
In Stock
1 : $5.22000
Cut Tape (CT)
3,000 : $1.93750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
150 V
48A (Ta)
5V
6mOhm @ 15A, 5V
2.5V @ 5mA
13.8 nC @ 5 V
+6V, -4V
2103 pF @ 75 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
EPC2302
EPC2302
TRANS GAN 100V DIE .0018OHM
EPC
0
In Stock
Check Lead Time
1 : $8.02000
Cut Tape (CT)
3,000 : $3.67001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
101A (Ta)
5V
1.8mOhm @ 50A, 5V
2.5V @ 14mA
23 nC @ 5 V
+6V, -4V
3200 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.