Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
90,316
In Stock
1 : $3.23000
Cut Tape (CT)
2,500 : $1.01250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
29A (Ta)
5V
6mOhm @ 16A, 5V
2.5V @ 4mA
7.4 nC @ 5 V
+6V, -4V
851 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 100V 16A DIE
EPC
45,144
In Stock
1 : $4.84000
Cut Tape (CT)
2,500 : $2.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
16A (Ta)
5V
7mOhm @ 16A, 5V
2.5V @ 5mA
6.5 nC @ 5 V
+6V, -4V
685 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 200V 8.5A DIE
EPC
30,467
In Stock
1 : $4.96000
Cut Tape (CT)
1,000 : $1.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
8.5A (Ta)
5V
42mOhm @ 7A, 5V
2.5V @ 1.5mA
2.9 nC @ 5 V
+6V, -4V
288 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 100V 36A DIE OUTLINE
EPC
34,293
In Stock
1 : $5.98000
Cut Tape (CT)
2,500 : $2.32500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
36A (Ta)
5V
7mOhm @ 25A, 5V
2.5V @ 5mA
9 nC @ 5 V
+6V, -4V
900 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2218
GANFET N-CH 100V DIE
EPC
15,796
In Stock
1 : $7.46000
Cut Tape (CT)
1,000 : $3.12500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
60A (Ta)
5V
3.2mOhm @ 25A, 5V
2.5V @ 7mA
13.6 nC @ 5 V
+6V, -4V
1570 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2302
TRANS GAN 100V DIE .0018OHM
EPC
96,027
In Stock
1 : $8.02000
Cut Tape (CT)
3,000 : $3.67001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
101A (Ta)
5V
1.8mOhm @ 50A, 5V
2.5V @ 14mA
23 nC @ 5 V
+6V, -4V
3200 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
EPC2305
TRANS GAN 150V .0022OHM 3X5 7QFN
EPC
26,491
In Stock
1 : $8.24000
Cut Tape (CT)
3,000 : $3.56250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
150 V
102A (Tj)
5V
3mOhm @ 30A, 5V
2.5V @ 11mA
28.6 nC @ 5 V
+6V, -4V
4165 pF @ 75 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
eGaN Series
GANFET NCH 40V 60A DIE
EPC
4,084
In Stock
1 : $9.39000
Cut Tape (CT)
500 : $4.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
40 V
90A (Ta)
5V
1.5mOhm @ 37A, 5V
2.5V @ 19mA
-
+6V, -4V
2100 pF @ 20 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2053
GANFET N-CH 100V 48A DIE
EPC
17,205
In Stock
1 : $7.35000
Cut Tape (CT)
2,500 : $3.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
48A (Ta)
5V
3.8mOhm @ 25A, 5V
2.5V @ 9mA
14.8 nC @ 5 V
+6V, -4V
1895 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
CCSPG1060N TR PBFREE
100V, 60A, N-CHANNEL CHIP SCALE
Central Semiconductor Corp
1,429
In Stock
1 : $5.65000
Cut Tape (CT)
1,500 : $2.53750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
60A (Tc)
5V
5.5mOhm @ 25A, 5V
2.5V @ 9mA
9.2 nC @ 5 V
+6V, -4V
1000 pF @ 50 V
-
300W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-CSP (3.5x2.13)
8-XFLGA, CSP
Showing
of 10

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.