Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 PowerTDFN
BSZ146N10LS5ATMA1
MOSFET N-CH 100V 40A TSDSON
Infineon Technologies
13,209
In Stock
1 : $1.32000
Cut Tape (CT)
5,000 : $0.49612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
14.6mOhm @ 20A, 10V
2.3V @ 23µA
3.2 nC @ 4.5 V
±20V
1300 pF @ 50 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
TL431BFDT-QR
PMV160UP,215
MOSFET P-CH 20V 1.2A TO236AB
Nexperia USA Inc.
87,005
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07847
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.8V, 4.5V
210mOhm @ 1.2A, 4.5V
950mV @ 250µA
4 nC @ 4.5 V
±8V
365 pF @ 10 V
-
335mW (Ta), 2.17W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.