Single FETs, MOSFETs

Results: 10
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)130mA (Ta)220mA (Ta)300mA (Ta)2.8A (Ta)3A (Ta)7A10.5A (Ta), 54A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V5V5V, 10V
Rds On (Max) @ Id, Vgs
12.2mOhm @ 14A, 10V25mOhm @ 7A, 10V75mOhm @ 3.5A, 4.5V90mOhm @ 3.6A, 4.5V120mOhm @ 2.8A, 4.5V2Ohm @ 500mA, 10V3Ohm @ 500mA, 10V7.5Ohm @ 50mA, 5V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.25V @ 250µA1.6V @ 250µA2V @ 1mA2.5V @ 250µA3V @ 77µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V0.6 nC @ 4.5 V2.4 nC @ 10 V2.8 nC @ 10 V5.5 nC @ 4.5 V7.3 nC @ 4.5 V19 nC @ 10 V30 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V30 pF @ 25 V45 pF @ 25 V50 pF @ 25 V130 pF @ 10 V443 pF @ 16 V476 pF @ 10 V1338 pF @ 50 V1500 pF @ 15 V
Power Dissipation (Max)
300mW (Ta)350mW (Ta)370mW (Ta)660mW (Ta)1.4W (Ta)1.5W (Ta)1.9W3W (Ta), 79W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)SOT-23-3SOT-23-3 (TO-236)SOT-23-3L
Package / Case
8-PowerTDFN, 5 LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
377,625
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
447,666
In Stock
8,292,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
497,758
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,552
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
120,015
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2302UKQ-7
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Diodes Incorporated
609,955
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2130L-7
MOSFET P-CH 20V 3A SOT23-3
Diodes Incorporated
16,671
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
75mOhm @ 3.5A, 4.5V
1.25V @ 250µA
7.3 nC @ 4.5 V
±12V
443 pF @ 16 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MMBTA28L-TP
SL3007-TP
P-CHANNEL MOSFET, SOT-23-3L
Micro Commercial Co
2,565
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
7A
4.5V, 10V
25mOhm @ 7A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1500 pF @ 15 V
-
1.9W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3L
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84Q-7-F
BSS FAMILY SOT23 T&R 3K
Diodes Incorporated
4,403
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.31533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.59 nC @ 10 V
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
5-DFN, 8-SO Flat Lead
NVMFWS015N10MCLT1G
PTNG 100V LL NCH SO-8FL WETTABLE
onsemi
1,045
In Stock
1 : $1.26000
Cut Tape (CT)
1,500 : $0.55461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10.5A (Ta), 54A (Tc)
4.5V, 10V
12.2mOhm @ 14A, 10V
3V @ 77µA
19 nC @ 10 V
±20V
1338 pF @ 50 V
-
3W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.