Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,595 In Stock | 1 : $2.21000 Cut Tape (CT) 3,000 : $0.65682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 278A (Tc) | 4.5V, 10V | 3mOhm @ 15A, 10V | 2.5V @ 250µA | 84 nC @ 10 V | ±20V | 5485 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,383 In Stock | 1 : $2.33000 Cut Tape (CT) 3,000 : $0.87612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40.4A (Ta), 165A (Tc) | 6V, 10V | 1.75mOhm @ 20A, 10V | 3.5V @ 250µA | 83 nC @ 10 V | ±20V | 3770 pF @ 30 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |