Single FETs, MOSFETs

Results: 15
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiVishay Siliconix
Series
-HEXFET®PowerTrench®QFET®TrenchFET®TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V25 V30 V60 V100 V200 V900 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)1.1A (Ta)2.6A (Ta)3.5A (Ta)4A (Ta)4.3A (Ta)4.8A (Tj)5.2A (Ta)5.4A (Tc)5.5A (Ta)5.7A (Ta)5.8A (Ta)6.9A (Ta)8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V2.5V, 4.5V2.5V, 8V2.7V, 4.5V4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.5A, 4.5V26mOhm @ 6.2A, 10V30mOhm @ 5.8A, 4.5V32mOhm @ 6.9A, 4.5V33mOhm @ 5.2A, 8V34mOhm @ 4.8A, 4.5V34mOhm @ 5.2A, 4.5V42mOhm @ 3A, 10V50mOhm @ 4.3A, 4.5V50mOhm @ 4A, 10V52mOhm @ 6A, 10V125mOhm @ 2.6A, 10V725mOhm @ 1.1A, 10V2.3Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA950mV @ 250µA1.06V @ 250µA1.1V @ 10µA1.2V @ 250µA1.3V @ 250µA1.5V @ 250µA2V @ 250µA3V @ 250µA4V @ 250µA4.5V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V7.7 nC @ 10 V8.1 nC @ 5 V11 nC @ 10 V12 nC @ 4.5 V15 nC @ 5 V16 nC @ 4.5 V20 nC @ 10 V21 nC @ 4.5 V23 nC @ 4.5 V25 nC @ 10 V35 nC @ 4.5 V40 nC @ 10 V63 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V234 pF @ 100 V281 pF @ 10 V470 pF @ 15 V660 pF @ 50 V830 pF @ 10 V905 pF @ 10 V1039 pF @ 10 V1258 pF @ 30 V1330 pF @ 10 V1460 pF @ 15 V1550 pF @ 25 V1575 pF @ 10 V1670 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)500mW (Ta)550mW (Ta), 6.25W (Tc)660mW (Ta), 7.5W (Tc)1.3W (Ta)1.6W (Ta)2W (Ta)3.13W (Ta), 158W (Tc)3.2W (Ta), 40W (Tc)4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOP8-WDFN (3.3x3.3)ChipFET™Micro3™/SOT-23SOT-23-3SOT-323SuperSOT™-6TO-263 (D2PAK)
Package / Case
8-PowerWDFN8-SMD, Flat LeadSC-70, SOT-323SC-74, SOT-457SOT-23-6 Thin, TSOT-23-6SOT-23-6TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
421,094
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V220mA (Ta)2.7V, 4.5V4Ohm @ 400mA, 4.5V1.06V @ 250µA0.7 nC @ 4.5 V±8V9.5 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
DMN2058UW-7
MOSFET N-CH 20V 3.5A SOT323
Diodes Incorporated
61,551
In Stock
630,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.5A (Ta)1.8V, 10V42mOhm @ 3A, 10V1.2V @ 250µA7.7 nC @ 10 V±12V281 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
31,397
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V50mOhm @ 4.3A, 4.5V950mV @ 250µA15 nC @ 5 V±8V830 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
Automotive, AEC-Q101 Series
PMN30XPX
MOSFET P-CH 20V 5.2A 6TSOP
Nexperia USA Inc.
170,220
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.2A (Ta)1.5V, 4.5V34mOhm @ 5.2A, 4.5V900mV @ 250µA23 nC @ 4.5 V±12V1575 pF @ 10 V-550mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSC-74, SOT-457
SG6858TZ
FDC608PZ
MOSFET P-CH 20V 5.8A SUPERSOT6
onsemi
20,720
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.20380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.8A (Ta)2.5V, 4.5V30mOhm @ 5.8A, 4.5V1.5V @ 250µA23 nC @ 4.5 V±12V1330 pF @ 10 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
8-WDFN
NTTFS5116PLTAG
MOSFET P-CH 60V 5.7A 8WDFN
onsemi
10,078
In Stock
1 : $0.97000
Cut Tape (CT)
1,500 : $0.42441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V5.7A (Ta)4.5V, 10V52mOhm @ 6A, 10V3V @ 250µA25 nC @ 10 V±20V1258 pF @ 30 V-3.2W (Ta), 40W (Tc)-55°C ~ 175°C (TJ)--Surface Mount8-WDFN (3.3x3.3)8-PowerWDFN
6-TSOP
PMN30XPAX
MOSFET P-CH 20V 5.2A 6TSOP
Nexperia USA Inc.
10,173
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.2A (Ta)2.5V, 8V33mOhm @ 5.2A, 8V1.3V @ 250µA16 nC @ 4.5 V±12V1039 pF @ 10 V-660mW (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSOPSC-74, SOT-457
SOT-23-6
IRLTS2242TRPBF
MOSFET P-CH 20V 6.9A 6TSOP
Infineon Technologies
60,931
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V6.9A (Ta)2.5V, 4.5V32mOhm @ 6.9A, 4.5V1.1V @ 10µA12 nC @ 4.5 V±12V905 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6
Pkg 5540
SI3407DV-T1-GE3
MOSFET P-CH 20V 8A 6TSOP
Vishay Siliconix
12,482
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V8A (Tc)2.5V, 4.5V24mOhm @ 7.5A, 4.5V1.5V @ 250µA63 nC @ 10 V±12V1670 pF @ 10 V-4.2W (Tc)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC658AP
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
8,203
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)4.5V, 10V50mOhm @ 4A, 10V3V @ 250µA8.1 nC @ 5 V±25V470 pF @ 15 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC645N
MOSFET N-CH 30V 5.5A SUPERSOT6
onsemi
3,389
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.22985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.5A (Ta)4.5V, 10V26mOhm @ 6.2A, 10V2V @ 250µA21 nC @ 4.5 V±12V1460 pF @ 15 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
8-ChipFET
NTHS4101PT1G
MOSFET P-CH 20V 4.8A CHIPFET
onsemi
8,830
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.8A (Tj)1.8V, 4.5V34mOhm @ 4.8A, 4.5V1.5V @ 250µA35 nC @ 4.5 V±8V2100 pF @ 16 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountChipFET™8-SMD, Flat Lead
SG6858TZ
FDC3612
MOSFET N-CH 100V 2.6A SUPERSOT6
onsemi
4,996
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V2.6A (Ta)6V, 10V125mOhm @ 2.6A, 10V4V @ 250µA20 nC @ 10 V±20V660 pF @ 50 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
TO-263
FQB5N90TM
MOSFET N-CH 900V 5.4A D2PAK
onsemi
0
In Stock
800
Marketplace
Check Lead Time
1 : $2.93000
Cut Tape (CT)
800 : $1.77000
Tape & Reel (TR)
200 : $4.23000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)900 V5.4A (Tc)10V2.3Ohm @ 2.7A, 10V5V @ 250µA40 nC @ 10 V±30V1550 pF @ 25 V-3.13W (Ta), 158W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2PAK)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SG6858TZ
FDC2612
MOSFET N-CH 200V 1.1A SUPERSOT6
onsemi
0
In Stock
Check Lead Time
1 : $0.73000
Cut Tape (CT)
3,000 : $0.27821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V1.1A (Ta)10V725mOhm @ 1.1A, 10V4.5V @ 250µA11 nC @ 10 V±20V234 pF @ 100 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
Showing
of 15

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.