Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : $81.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : $11.79000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 12A (Tc) | 20V | 690mOhm @ 6A, 20V | 3.5V @ 250µA | 22 nC @ 20 V | +25V, -10V | 290 pF @ 400 V | - | 150W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ | TO-247-3 | ||
1,786 In Stock | 1 : $22.53000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
960 In Stock | 1 : $24.50000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1781 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,003 In Stock | 1 : $33.07000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
456 In Stock | 1 : $36.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 128A (Tc) | 15V | 24mOhm @ 60A, 15V | 2.69V @ 15mA | 219 nC @ 15 V | ±15V | 5873 pF @ 800 V | - | 542W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
891 In Stock | 1 : $56.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Ta) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
714 In Stock | 1 : $77.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
292 In Stock | 1 : $9.69000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 20V | 224mOhm @ 12A, 20V | 4.3V @ 2.5mA | 34 nC @ 20 V | +25V, -15V | 665 pF @ 800 V | - | 119W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
154 In Stock | 1 : $17.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 20V | 290mOhm @ 10A, 20V | 3.5V @ 1mA | 45 nC @ 20 V | +25V, -10V | 650 pF @ 400 V | - | 175W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ | TO-247-3 | ||
106 In Stock | 1 : $21.76000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
154 In Stock | 1 : $32.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 90mOhm @ 18A, 20V | 5.8V @ 20mA | 67 nC @ 20 V | ±25V, -10V | 1680 pF @ 800 V | Standard | 272W (Tc) | -55°C ~ 175°C | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 | ||
762 In Stock | 1 : $32.67000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1781 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,742 In Stock | 1 : $36.93000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 160 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
324 In Stock | 1 : $45.81000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 52mOhm @ 40A, 20V | 2.8V @ 10mA | 115 nC @ 20 V | +25V, -10V | 1893 pF @ 1000 V | - | 330W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
7,231 In Stock | 1 : $81.14000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 20V | 34mOhm @ 50A, 20V | 2.4V @ 10mA | 161 nC @ 20 V | +25V, -10V | 2788 pF @ 1000 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
109 In Stock | 1 : $135.46000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
594 In Stock | 1 : $18.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 57 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
326 In Stock | 1 : $32.58000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 114 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
443 In Stock | 1 : $15.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 46A (Tc) | 15V, 18V | 43mOhm @ 20A, 18V | 4.3V @ 5mA | 87 nC @ 15 V | +22V, -8V | 1770 pF @ 450 V | - | 221W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
594 In Stock | 1 : $32.93000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 18V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 388W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
497 In Stock | 1 : $20.28000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 20V | 239mOhm @ 10A, 20V | 3.5V @ 1mA | 45 nC @ 20 V | +25V, -10V | 650 pF @ 400 V | - | 153W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ | TO-247-3 | |||
417 In Stock | 1 : $29.89000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 45A (Tc) | 20V | 100mOhm @ 20A, 20V | 3.5V @ 1mA (Typ) | 105 nC @ 20 V | +25V, -10V | 1700 pF @ 400 V | - | 270W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ Long Leads | TO-247-3 | ||
9 In Stock | 1 : $36.15000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 68A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 151 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 352W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : $40.13000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 31mOhm @ 40A, 20V | 2.8V @ 1mA | 232 nC @ 20 V | +25V, -10V | 3020 pF @ 1000 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |