Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN2005K-7
MOSFET N-CH 20V 300MA SOT23-3
Diodes Incorporated
605,023
In Stock
336,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.11760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 2.7V
1.7Ohm @ 200mA, 2.7V
900mV @ 100µA
-
±10V
-
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
80,042
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 2.5V
23mOhm @ 3.7A, 2.5V
750mV @ 30µA
4.7 nC @ 2.5 V
±8V
1447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
MMBD1401ALT1G
BSS138L
MOSFET N-CH 50V 200MA SOT23-3
onsemi
61,634
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
2.75V, 5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
2.4 nC @ 10 V
±20V
50 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
RTR040N03TL
RQ5C035BCTCL
MOSFET P-CHANNEL 20V 3.5A TSMT3
Rohm Semiconductor
19,853
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.13974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
4.5V
59mOhm @ 3.5A, 4.5V
1.2V @ 1mA
6.5 nC @ 4.5 V
±8V
460 pF @ 10 V
-
1W (Tc)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
SIR401DP-T1-GE3
SI7898DP-T1-E3
MOSFET N-CH 150V 3A PPAK SO-8
Vishay Siliconix
12,675
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $0.74492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
3A (Ta)
6V, 10V
85mOhm @ 3.5A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.