Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
BSH103,215
MOSFET N-CH 30V 850MA TO236AB
Nexperia USA Inc.
53,477
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08568
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
850mA (Ta)
2.5V
400mOhm @ 500mA, 4.5V
400mV @ 1mA (Min)
2.1 nC @ 4.5 V
±8V
83 pF @ 24 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-220-3
CSD19536KCS
MOSFET N-CH 100V 150A TO220-3
Texas Instruments
2,637
In Stock
1 : $5.05000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
150A (Ta)
6V, 10V
2.7mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
MOSFET N-CH 80V 21.3A/86A PPAK
SIR826LDP-T1-RE3
MOSFET N-CH 80V 21.3A/86A PPAK
Vishay Siliconix
6,083
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.61136
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
21.3A (Ta), 86A (Tc)
10V
5mOhm @ 15A, 10V
2.4V @ 250µA
91 nC @ 10 V
±20V
3840 pF @ 40 V
-
5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIHP23N60E-GE3
IRF840APBF
MOSFET N-CH 500V 8A TO220AB
Vishay Siliconix
2,605
In Stock
1 : $2.14000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
38 nC @ 10 V
±30V
1018 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220-3
STP310N10F7
MOSFET N CH 100V 180A TO-220
STMicroelectronics
698
In Stock
1 : $4.77000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
180A (Tc)
10V
2.7mOhm @ 60A, 10V
3.8V @ 250µA
180 nC @ 10 V
±20V
12800 pF @ 25 V
-
315W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
GSFKW0202
BSS84
MOSFET, P-CH, SINGLE, -0.13A, -5
Good-Ark Semiconductor
13,742
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02874
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.