Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,256 In Stock | 1 : $5.55000 Cut Tape (CT) 3,000 : $2.40925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power88 | 4-PowerTSFN | |||
30,421 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.18375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 43mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 |