Single FETs, MOSFETs

Results: 6
Manufacturer
Infineon TechnologiesIXYSNexperia USA Inc.Texas Instruments
Series
-HEXFET®NexFET™TrenchTrenchT2™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
100A (Tc)202A (Tc)220A (Tc)260A (Tc)300A (Tc)340A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
0.96mOhm @ 32A, 10V1.9mOhm @ 100A, 10V1.95mOhm @ 60A, 10V2.1mOhm @ 25A, 10V3.5mOhm @ 50A, 10V4mOhm @ 121A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.35V @ 150µA4V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 4.5 V112 nC @ 10 V130 nC @ 10 V153 nC @ 10 V196 nC @ 10 V256 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
5669 pF @ 25 V6820 pF @ 25 V8420 pF @ 15 V8423 pF @ 20 V11400 pF @ 20 V13000 pF @ 25 V
Power Dissipation (Max)
156W (Tc)230W (Tc)306W (Tc)333W (Tc)360W (Tc)480W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-VSON-CLIP (5x6)TO-220-3TO-220AB
Package / Case
8-PowerTDFNTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRLB3813PBF
MOSFET N-CH 30V 260A TO220AB
Infineon Technologies
5,293
In Stock
1 : $1.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)30 V260A (Tc)4.5V, 10V1.95mOhm @ 60A, 10V2.35V @ 150µA86 nC @ 4.5 V±20V8420 pF @ 15 V-230W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRF1404PBF
MOSFET N-CH 40V 202A TO220AB
Infineon Technologies
2,262
In Stock
1 : $2.14000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V202A (Tc)10V4mOhm @ 121A, 10V4V @ 250µA196 nC @ 10 V±20V5669 pF @ 25 V-333W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
8-Power TDFN
CSD18510Q5BT
MOSFET N-CH 40V 300A 8VSON
Texas Instruments
551
In Stock
1 : $2.66000
Cut Tape (CT)
250 : $1.71560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V300A (Tc)4.5V, 10V0.96mOhm @ 32A, 10V2.3V @ 250µA153 nC @ 10 V±20V11400 pF @ 20 V-156W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-VSON-CLIP (5x6)8-PowerTDFN
TO-220AB
PSMN2R2-40PS,127
MOSFET N-CH 40V 100A TO220AB
Nexperia USA Inc.
2,973
In Stock
1 : $3.56000
Tube
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V2.1mOhm @ 25A, 10V4V @ 1mA130 nC @ 10 V±20V8423 pF @ 20 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
IXTP340N04T4
MOSFET N-CH 40V 340A TO220AB
IXYS
300
In Stock
1 : $5.50000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V340A (Tc)10V1.9mOhm @ 100A, 10V4V @ 250µA256 nC @ 10 V±15V13000 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-220-3
IXTP220N04T2
MOSFET N-CH 40V 220A TO220AB
IXYS
1
In Stock
1 : $3.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V220A (Tc)10V3.5mOhm @ 50A, 10V4V @ 250µA112 nC @ 10 V±20V6820 pF @ 25 V-360W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.