Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,568 In Stock | 1 : $3.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 2.3mOhm @ 75A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 6450 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,646 In Stock | 1 : $1.95000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 202A (Tc) | 10V | 4mOhm @ 121A, 10V | 4V @ 250µA | 196 nC @ 10 V | ±20V | 5669 pF @ 25 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
8,986 In Stock | 1 : $2.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 4.6mOhm @ 25A, 10V | 4V @ 1mA | 42.3 nC @ 10 V | ±20V | 2683 pF @ 12 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,323 In Stock | 1 : $2.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 4.5V, 10V | 3.1mOhm @ 75A, 10V | 2.7V @ 250µA | 110 nC @ 5 V | ±16V | 5080 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
500 In Stock | 1 : $3.58000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.7mOhm @ 25A, 10V | 2.1V @ 1mA | 120 nC @ 5 V | ±20V | 13200 pF @ 25 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
455 In Stock | 1 : $3.66000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 4.5V, 10V | 1.7mOhm @ 195A, 10V | 2.5V @ 250µA | 162 nC @ 4.5 V | ±20V | 10315 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
516 In Stock | 1 : $4.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 10V | 1.75mOhm @ 195A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,878 In Stock | 1 : $1.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 77A (Tc) | 10V | 7.6mOhm @ 25A, 10V | 4V @ 1mA | 21 nC @ 10 V | ±20V | 1262 pF @ 12 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
117 In Stock | 1 : $2.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 2.5V @ 250µA | 230 nC @ 10 V | ±20V | 11155 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
454 In Stock | 1 : $4.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 10V | 1.5mOhm @ 100A, 10V | 4V @ 200µA | 250 nC @ 10 V | ±20V | 20000 pF @ 20 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
933 In Stock | 1 : $2.18000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 33 V | 62A (Tc) | 10V | 15mOhm @ 30A, 10V | 4V @ 250µA | 47 nC @ 10 V | Clamped | 1330 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $6.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 2.5mOhm @ 500mA, 10V | 4V @ 250µA | 145 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |