Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : $181.89000 Bulk | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1A (Tc) | 5V | 580mOhm @ 1A, 5V | 2.5V @ 140µA | - | +7V, -4V | 22 pF @ 30 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD | 4-SMD, No Lead | |||
138 In Stock | 1 : $276.11000 Bulk | - | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 10A (Tc) | 10V | 42mOhm @ 10A, 5V | 2.5V @ 1.4mA | 1.5 nC @ 5 V | +6V, -4V | 168 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD | 4-SMD, No Lead | ||
25 In Stock | 1 : $279.77000 Bulk | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 80A (Tc) | 5V | 4mOhm @ 50A, 5V | 2.5V @ 18mA | - | +6V, -4V | 2830 pF @ 20 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 5-SMD | 5-SMD, No Lead | |||
11 In Stock | 1 : $222.91000 Bulk | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1A (Tc) | 5V | 580mOhm @ 1A, 5V | 2.5V @ 140µA | - | - | 22 pF @ 30 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD | 4-SMD, No Lead |