Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
765
In Stock
1 : $33.75000
Cut Tape (CT)
1,000 : $21.89312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
189A (Tc)
15V, 18V
7.7mOhm @ 89.9A, 18V
5.1V @ 28.3mA
195 nC @ 18 V
+23V, -10V
6380 pF @ 800 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-4L
UF3SC120009K4S
SICFET N-CH 1200V 120A TO247-4
onsemi
789
In Stock
1 : $59.40000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
120A (Tc)
12V
11mOhm @ 100A, 12V
6V @ 10mA
234 nC @ 15 V
±20V
8512 pF @ 100 V
-
789W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-247-4
NTH4L014N120M3P
SIC MOSFET 1200 V 14 MOHM M3P SE
onsemi
360
In Stock
1 : $29.40000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
127A (Tc)
15V, 18V
20mOhm @ 74A, 18V
4.63V @ 37mA
329 nC @ 18 V
+22V, -10V
6230 pF @ 800 V
-
686W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
155
In Stock
1 : $24.49000
Tube
Tube
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
1200 V
129A (Tc)
15V, 18V
12mOhm @ 57A, 18V
5.1V @ 17.8mA
124 nC @ 18 V
+23V, -7V
4050 pF @ 800 V
-
480W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-17
TO-247-4
E4M0013120K
E4M0013120K
13M, 1200V, SIC FET TO-247, AUTO
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $96.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
153A (Tc)
15V
17mOhm @ 84.29A, 15V
3.8V @ 23.18mA
293 nC @ 15 V
+19V, -8V
7407 pF @ 1000 V
-
517W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
0
In Stock
Check Lead Time
600 : $28.75000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
129A (Tc)
15V, 18V
17.5mOhm @ 60A, 18V
4.2V @ 10mA
167 nC @ 18 V
+22V, -10V
3512 pF @ 800 V
-
673W (Tc)
-55°C ~ 200°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4
TO-247-4
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.