Single FETs, MOSFETs

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
452,675
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
35,449
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.4A (Ta)
2.5V, 4.5V
63mOhm @ 3.4A, 4.5V
1.1V @ 10µA
2.9 nC @ 4.5 V
±12V
270 pF @ 24 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
AO3422
AO3401A
MOSFET P-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
616,124
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
44mOhm @ 4.3A, 10V
1.3V @ 250µA
12.2 nC @ 4.5 V
±12V
1200 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
IRLML5203TRPBF
MOSFET P-CH 30V 3A MICRO3/SOT23
Infineon Technologies
18,625
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
98mOhm @ 3A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
510 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0030TRPBF
MOSFET N-CH 30V 5.3A SOT23
Infineon Technologies
171,253
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.08916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
27mOhm @ 5.2A, 10V
2.3V @ 25µA
2.6 nC @ 4.5 V
±20V
382 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 723
NTK3134NT1G
MOSFET N-CH 20V 750MA SOT723
onsemi
32,901
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.13890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SIS176LDN-T1-GE3
SIS443DN-T1-GE3
MOSFET P-CH 40V 35A PPAK 1212-8
Vishay Siliconix
27,776
In Stock
1 : $2.14000
Cut Tape (CT)
3,000 : $0.60033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
11.7mOhm @ 15A, 10V
2.3V @ 250µA
135 nC @ 10 V
±20V
4370 pF @ 20 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
BSS138W
BSS138W
MOSFET N-CH 50V 210MA SC70
onsemi
58,978
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
210mA (Ta)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
1.1 nC @ 10 V
±20V
38 pF @ 25 V
-
340mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TL431BFDT-QR
PMV250EPEAR
MOSFET P-CH 40V 1.5A TO236AB
Nexperia USA Inc.
15,446
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
1.5A (Ta)
4.5V, 10V
240mOhm @ 1.3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
450 pF @ 20 V
-
480mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.