Single FETs, MOSFETs

cms-results: 2
Manufacturer
onsemiVishay Siliconix
Series
SuperFET® III, FRFET®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
60 V650 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)24A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
150mOhm @ 12A, 10V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA5V @ 540µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V43 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V1985 pF @ 400 V
Power Dissipation (Max)
350mW (Ta)192W (Tc)
Supplier Device Package
4-PQFN (8x8)SOT-23-3 (TO-236)
Package / Case
4-PowerTSFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2cms-results

cms-showing
cms-of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
777,038
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
4-PQFN
NTMT150N65S3HF
POWER MOSFET, N-CHANNEL, SUPERFE
onsemi
2,874
In Stock
1 : $6.10000
Cut Tape (CT)
3,000 : $3.06087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
150mOhm @ 12A, 10V
5V @ 540µA
43 nC @ 10 V
±30V
1985 pF @ 400 V
-
192W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
4-PQFN (8x8)
4-PowerTSFN
cms-showing
cms-of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.