Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
HEXFET®TrenchFET®TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
15A (Ta)15.4A (Tc)25.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V8.2mOhm @ 15A, 4.5V14mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 8 V130 nC @ 4.5 V203 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 10 V7980 pF @ 15 V8190 pF @ 15 V
Power Dissipation (Max)
2.5W (Ta)5W (Tc)6W (Tc)
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4403DDY-T1-GE3
MOSFET P-CH 20V 15.4A 8SOIC
Vishay Siliconix
6,096
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.15945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
15.4A (Tc)
1.8V, 4.5V
14mOhm @ 9A, 4.5V
1V @ 250µA
99 nC @ 8 V
±8V
3250 pF @ 10 V
-
5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4101DY-T1-GE3
MOSFET P-CH 30V 25.7A 8SO
Vishay Siliconix
6,909
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.31222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
25.7A (Tc)
4.5V, 10V
6mOhm @ 15A, 10V
2.5V @ 250µA
203 nC @ 10 V
±20V
8190 pF @ 15 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF7425TRPBF
MOSFET P-CH 20V 15A 8SO
Infineon Technologies
5,045
In Stock
1 : $1.52000
Cut Tape (CT)
4,000 : $0.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
15A (Ta)
2.5V, 4.5V
8.2mOhm @ 15A, 4.5V
1.2V @ 250µA
130 nC @ 4.5 V
±12V
7980 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.