Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
SI7145DP-T1-GE3
MOSFET P-CH 30V 60A PPAK SO-8
Vishay Siliconix
32,303
In Stock
1 : $3.02000
Cut Tape (CT)
3,000 : $0.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
2.6mOhm @ 25A, 10V
2.3V @ 250µA
413 nC @ 10 V
±20V
15660 pF @ 15 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SQM120P04-04L_GE3
SQM120P06-07L_GE3
MOSFET P-CH 60V 120A TO263
Vishay Siliconix
6,466
In Stock
1 : $4.59000
Cut Tape (CT)
800 : $1.69121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
120A (Tc)
4.5V, 10V
6.7mOhm @ 30A, 10V
2.5V @ 250µA
270 nC @ 10 V
±20V
14280 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIR401DP-T1-GE3
SI7431DP-T1-GE3
MOSFET P-CH 200V 2.2A PPAK SO-8
Vishay Siliconix
1,377
In Stock
1 : $5.01000
Cut Tape (CT)
3,000 : $1.83750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
2.2A (Ta)
6V, 10V
174mOhm @ 3.8A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
RS1E130GNTB
RS1G300GNTB
MOSFET N-CH 40V 30A 8HSOP
Rohm Semiconductor
16,608
In Stock
1 : $2.84000
Cut Tape (CT)
2,500 : $0.73750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
30A (Ta)
4.5V, 10V
2.5mOhm @ 30A, 10V
2.5V @ 1mA
56.8 nC @ 10 V
±20V
4230 pF @ 20 V
-
3W (Ta), 35W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSOP
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.